-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny 16-Bit SPI nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5683RACPZ-RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5683RACPZ-RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2489 In Stock |
|
$4.2375 / $9.4400 | Buy Now |
DISTI #
584-AD5683RACPZ-RL7
|
Mouser Electronics | Digital to Analog Converters - DAC Tiny 16-Bit SPI nanoDAC+, with 2 (16-Bit) LSB INL and 2 ppm/ C Reference RoHS: Compliant | 1185 |
|
$4.2100 / $9.4400 | Buy Now |
|
Analog Devices Inc | 16-bit SPI nanoDAC+ with on-ch Min Qty: 1 Package Multiple: 3000 | 3498 |
|
$3.2200 / $9.4400 | Buy Now |
DISTI #
26633667
|
Verical | DAC 1-CH Segment 16-bit 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$4.1929 | Buy Now |
DISTI #
AD5683RACPZ-RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.4400 | Buy Now |
|
MacroQuest Electronics | STOCK | 3000 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT V-OUT 8LFCSP | 6500 |
|
$5.4444 / $8.1667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5683RACPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5683RACPZ-RL7
Analog Devices Inc
Tiny 16-Bit SPI nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supplies (DVDD and OVDD). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to decouple the power supplies (VDD, AVDD, DVDD, and OVDD) with high-quality capacitors (e.g., 0.1 μF and 10 μF) and to use a low-noise, low-dropout voltage regulator for the analog supply (AVDD).
The maximum output current of the AD5683RACPZ-RL7 is 5 mA per channel. Exceeding this current limit may cause the output voltage to droop or the device to overheat.
The AD5683RACPZ-RL7 can be interfaced with a microcontroller using a standard SPI interface. The microcontroller should be configured to operate in SPI mode, and the AD5683RACPZ-RL7 should be connected to the microcontroller's SPI pins (SCK, MOSI, and SS).
The thermal shutdown temperature of the AD5683RACPZ-RL7 is typically 150°C. If the device temperature exceeds this limit, it will shut down to prevent damage.