-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny 16-Bit SPI nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5683RACPZ-2RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2423
|
Newark | D/A Conv, 16Bit, Lfcsp-Ep-8, 105Deg C Rohs Compliant: Yes |Analog Devices AD5683RACPZ-2RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2688 |
|
$6.8900 / $10.3300 | Buy Now |
DISTI #
505-AD5683RACPZ-2RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5610 In Stock |
|
$4.2375 / $9.4400 | Buy Now |
DISTI #
584-AD5683RACPZ-2RL7
|
Mouser Electronics | Digital to Analog Converters - DAC Tiny 16-Bit SPI nanoDAC+, with 2 (16-Bit) LSB INL and 2 ppm/ C Reference RoHS: Compliant | 498 |
|
$4.3600 / $7.8800 | Buy Now |
|
Analog Devices Inc | 16-bit SPI nanoDAC+ with on-ch Min Qty: 1 Package Multiple: 3000 | 1122 |
|
$3.2200 / $9.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5683RACPZ-2RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5683RACPZ-2RL7
Analog Devices Inc
Tiny 16-Bit SPI nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supplies (DVDD and OVDD). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to decouple the power supplies (VDD, AVDD, DVDD, and OVDD) with high-quality capacitors (e.g., 10uF ceramic capacitors) and to use a low-noise, low-impedance power supply. Additionally, ensure that the output voltage is measured directly at the output pin, and not through a long PCB trace or cable.
The maximum output current capability of the AD5683RACPZ-2RL7 is 10mA per channel. Exceeding this current limit may cause the output voltage to droop or the device to overheat.
To ensure proper thermal management, it is recommended to provide a thermal pad or heat sink on the exposed pad of the package. This helps to dissipate heat generated by the device during operation. Additionally, ensure good airflow around the device and avoid blocking the airflow with nearby components.
To minimize noise and ensure accurate operation, it is recommended to keep the analog and digital signals separate, use short and direct traces, and avoid crossing digital and analog signals. Additionally, use a solid ground plane and decouple the power supplies as close to the device as possible.