-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 16-bit, I<sup>2</sup>C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5669RBCPZ-1-RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5669RBCPZ-1-RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.9000 / $36.1600 | Buy Now |
DISTI #
584-AD5669RBCPZ-1-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Octal, 16-bit, I2C Voltage Output denseDAC with 5 ppm/ C On-Chip Reference RoHS: Compliant | 0 |
|
$21.9000 | Order Now |
|
Analog Devices Inc | Octal 16bit I2C DAC w ref & cl Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$16.6400 / $36.1600 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial Input Loading, 2.5us Settling Time RoHS: Compliant Status: Active Min Qty: 1 | 4287 |
|
$18.4400 / $23.0500 | Buy Now |
DISTI #
AD5669RBCPZ-1R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$22.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5669RBCPZ-1-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5669RBCPZ-1-RL7
Analog Devices Inc
Octal, 16-bit, I<sup>2</sup>C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the digital inputs. This ensures that the internal circuitry is properly initialized and prevents any potential latch-up or damage to the device.
To ensure accurate voltage output, it is essential to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling to the analog output. Additionally, calibrate the device using the internal calibration feature or an external calibration circuit.
The AD5669RBCPZ-1-RL7 can drive capacitive loads up to 1nF. However, it is recommended to limit the capacitance to 100pF or less to ensure stability and prevent oscillations.
The thermal shutdown feature is designed to protect the device from overheating. If the device exceeds the maximum junction temperature (TJ), it will shut down. To handle this, ensure proper heat sinking, reduce power consumption, and implement a thermal monitoring and shutdown circuit if necessary.
The recommended clock frequency for the AD5669RBCPZ-1-RL7 is between 10kHz and 50kHz. Operating the device at higher clock frequencies may result in increased power consumption and reduced accuracy.