-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5668BRUZ-1REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5668BRUZ-1REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.2250 / $33.9000 | Buy Now |
DISTI #
584-AD5668BRUZ-1R7
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 3V 16bit SPI DAC with reference RoHS: Compliant | 0 |
|
$20.2200 | Order Now |
|
Analog Devices Inc | Octal 3V 16bit SPI DAC with re Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$20.2250 / $33.9000 | Buy Now |
DISTI #
78394837
|
Verical | DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$20.3522 | Buy Now |
DISTI #
AD5668BRUZ-1R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$21.1500 | Buy Now |
|
Vyrian | Converters | 944 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT OCT 2.5V 16TSSOP | 3200 |
|
$25.9346 / $38.9019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5668BRUZ-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5668BRUZ-1REEL7
Analog Devices Inc
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5668BRUZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5668BRUZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5668BRUZ-1 | Analog Devices Inc | $18.1579 | Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference | AD5668BRUZ-1REEL7 vs AD5668BRUZ-1 |
The recommended power-up sequence is to apply VDD first, followed by AVCC, and then the digital supplies (VDDIO and VDDC). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to use a stable and low-noise power supply, decouple the power pins with capacitors, and use a high-precision voltage reference. Additionally, ensure that the output voltage is within the specified range and that the load current is within the recommended limits.
The AD5668 can drive capacitive loads up to 10nF. However, it is recommended to limit the capacitance to 1nF or less to ensure stability and prevent oscillations.
To implement a voltage clamp or limit, you can use external resistors and diodes to limit the output voltage to a specific range. Alternatively, you can use an external op-amp to clamp the output voltage.
To minimize noise and ensure accurate performance, it is recommended to follow a star-grounding layout, keep analog and digital signals separate, and use short and direct traces for the output voltage and reference voltage.