Part Details for AD5668BRUZ-1 by Analog Devices Inc
Results Overview of AD5668BRUZ-1 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5668BRUZ-1 Information
AD5668BRUZ-1 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5668BRUZ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6628
|
Newark | Dac, 16Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 3.6V, 4.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5668BRUZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$20.2300 / $31.0900 | Buy Now |
DISTI #
505-AD5668BRUZ-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
281 In Stock |
|
$20.2250 / $31.0900 | Buy Now |
DISTI #
584-AD5668BRUZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 3V 16bit SPI DAC with reference RoHS: Compliant | 391 |
|
$21.2300 / $31.8500 | Buy Now |
DISTI #
V36:1790_06209177
|
Arrow Electronics | DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks Date Code: 2431 | Americas - 150 |
|
$19.3400 / $20.1800 | Buy Now |
DISTI #
V99:2348_06209177
|
Arrow Electronics | DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 | Americas - 1 |
|
$25.2874 / $31.7863 | Buy Now |
|
Analog Devices Inc | Octal 3V 16bit SPI DAC with re Package Multiple: 1 | 623 |
|
$15.0100 / $31.0900 | Buy Now |
DISTI #
32917323
|
Verical | DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 540 |
|
$20.3522 | Buy Now |
DISTI #
84772058
|
Verical | DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2431 | Americas - 150 |
|
$19.3400 / $20.1800 | Buy Now |
DISTI #
68403176
|
Verical | DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 1 |
|
$25.2874 / $31.7863 | Buy Now |
DISTI #
AD5668BRUZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 30 | 0 |
|
$21.1500 / $22.6000 | Buy Now |
Part Details for AD5668BRUZ-1
AD5668BRUZ-1 CAD Models
AD5668BRUZ-1 Part Data Attributes
|
AD5668BRUZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5668BRUZ-1
Analog Devices Inc
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5668BRUZ-1
This table gives cross-reference parts and alternative options found for AD5668BRUZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5668BRUZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5668BRUZ-1REEL7 | Analog Devices Inc | Check for Price | Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference | AD5668BRUZ-1 vs AD5668BRUZ-1REEL7 |
AD5668BRUZ-1 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVCC, and then the digital supplies (VDDIO and VREF). This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to decouple the AVCC and VREF pins with a 10uF capacitor, and to use a low-noise, low-impedance voltage source for the reference input (VREF). Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
-
The maximum output current of the AD5668 is 5mA. Exceeding this current limit can cause the output voltage to droop or the device to overheat.
-
The AD5668 can be interfaced with a microcontroller using a standard SPI interface. The microcontroller should be configured as a SPI master, and the AD5668 should be configured as a SPI slave. The microcontroller should send the desired voltage code to the AD5668, and the AD5668 will output the corresponding voltage.
-
The AD5668 is specified to operate over a temperature range of -40°C to +125°C. However, the device's accuracy and linearity may degrade at extreme temperatures.