Part Details for AD5666BRUZ-1REEL7 by Analog Devices Inc
Results Overview of AD5666BRUZ-1REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5666BRUZ-1REEL7 Information
AD5666BRUZ-1REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5666BRUZ-1REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5666BRUZ-1REEL7TR-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.1000 | Buy Now |
DISTI #
584-AD5666BRUZ-1R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 3V 16bit SPI DAC reference LDAC RoHS: Compliant | 0 |
|
$14.1000 | Order Now |
|
Analog Devices Inc | Quad 3V 16bit SPI DAC referenc Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$14.1000 / $25.3500 | Buy Now |
DISTI #
26926373
|
Verical | DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$13.9518 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial Input Loading, 6us Settling Time, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$11.8700 / $14.8400 | Buy Now |
DISTI #
AD5666BRUZ-1R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.7500 | Buy Now |
Part Details for AD5666BRUZ-1REEL7
AD5666BRUZ-1REEL7 CAD Models
AD5666BRUZ-1REEL7 Part Data Attributes
|
AD5666BRUZ-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5666BRUZ-1REEL7
Analog Devices Inc
Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5666BRUZ-1REEL7
This table gives cross-reference parts and alternative options found for AD5666BRUZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5666BRUZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5666BRUZ-1 | Analog Devices Inc | $12.3330 | Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP | AD5666BRUZ-1REEL7 vs AD5666BRUZ-1 |
AD5666BRUZ-2 | Analog Devices Inc | $12.7275 | Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP | AD5666BRUZ-1REEL7 vs AD5666BRUZ-2 |
AD5666BRUZ-2REEL7 | Analog Devices Inc | Check for Price | Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP | AD5666BRUZ-1REEL7 vs AD5666BRUZ-2REEL7 |
AD5666BRUZ-1REEL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence for the AD5666 is to power up VDD first, followed by AVCC, and then the digital interface (SCL and SDA). This ensures that the internal voltage regulators are powered up correctly and the device is properly initialized.
-
To ensure accurate voltage output from the AD5666, it is essential to use a high-accuracy external reference voltage, ensure proper PCB layout and decoupling, and follow the recommended output voltage range and load current specifications.
-
The AD5666 can drive a maximum load current of 5 mA per channel. Exceeding this limit may affect the accuracy and stability of the output voltage.
-
The AD5666 is a voltage output DAC, and it does not require a voltage buffer or amplifier. However, if additional current drive or buffering is needed, an external op-amp can be used. The op-amp should be chosen based on the specific application requirements, such as bandwidth, noise, and power consumption.
-
The AD5666's performance is affected by temperature, with changes in output voltage, gain error, and offset voltage. The device is specified to operate over a temperature range of -40°C to +125°C, and the user should consult the datasheet for detailed temperature-related specifications and characteristics.