Part Details for AD5663ARMZ-REEL7 by Analog Devices Inc
Results Overview of AD5663ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5663ARMZ-REEL7 Information
AD5663ARMZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5663ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2414
|
Newark | D/A Converter, 16Bit, Msop-10 Rohs Compliant: Yes |Analog Devices AD5663ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 961 |
|
$5.4600 / $9.9200 | Buy Now |
DISTI #
AD5663ARMZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3540 In Stock |
|
$5.4625 / $11.4000 | Buy Now |
DISTI #
584-AD5663ARMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 2.7-5.5V 16bit SPI DAC with LDAC RoHS: Compliant | 5462 |
|
$5.4600 / $9.9200 | Buy Now |
|
Analog Devices Inc | Dual 2.7-5.5V 16bit SPI DAC wi Min Qty: 1 Package Multiple: 1000 | 1708 |
|
$5.4625 / $11.4000 | Buy Now |
DISTI #
61699675
|
Verical | DAC 2-CH Resistor-String 16-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.4969 | Buy Now |
DISTI #
AD5663ARMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.7100 | Buy Now |
|
LCSC | 4us 2.7V5.5V 16LSB 16-Bit MSOP-10 Digital to Analog Converters (DAC) ROHS | 37 |
|
$5.4713 / $7.5904 | Buy Now |
Part Details for AD5663ARMZ-REEL7
AD5663ARMZ-REEL7 CAD Models
AD5663ARMZ-REEL7 Part Data Attributes
|
AD5663ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5663ARMZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, 250 µA, Rail-to-Rail Output, Dual 16-Bit nanoDAC®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5663ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5663ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5663ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5663ARMZ | Analog Devices Inc | $6.7435 | 2.7 V to 5.5 V, 250 µA, Rail-to-Rail Output, Dual 16-Bit nanoDAC® | AD5663ARMZ-REEL7 vs AD5663ARMZ |
AD5663ARMZ-REEL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVCC, and then the digital supplies (VDDIO and VREF). This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to decouple the AVCC and VREF pins with a 10uF capacitor to ground, and to use a low-noise, low-impedance power supply. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
-
The maximum output current of the AD5663 is 5mA. Exceeding this current limit can cause the output voltage to droop or the device to overheat.
-
The AD5663 can be interfaced with a microcontroller using a standard SPI interface. The microcontroller should be configured as a SPI master, and the AD5663 should be configured as a SPI slave. The microcontroller should send the desired voltage code to the AD5663, and the AD5663 will output the corresponding voltage.
-
The AD5663 is specified to operate over a temperature range of -40°C to +125°C. However, the device may still function outside this range, but the output voltage accuracy and stability may be compromised.