-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,TSSOP,8PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5662ARJZ-2500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 131 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5662ARJZ-2500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5662ARJZ-2500RL7
Analog Devices Inc
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,TSSOP,8PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.048% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Settling Time-Max | 10 µs | |
Supply Current-Max | 0.25 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for AD5662ARJZ-2500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5662ARJZ-2500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5662ARJZ-2REEL7 | Analog Devices Inc | Check for Price | 2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23 | AD5662ARJZ-2500RL7 vs AD5662ARJZ-2REEL7 |
AD5662ARJZ-1500RL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD5662ARJZ-2500RL7 vs AD5662ARJZ-1500RL7 |
AD5662ARJ-2500RL7 | Analog Devices Inc | Check for Price | 2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23 | AD5662ARJZ-2500RL7 vs AD5662ARJ-2500RL7 |
AD5662ARJ-2REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | AD5662ARJZ-2500RL7 vs AD5662ARJ-2REEL7 |
AD5662ARJ-2500RL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | AD5662ARJZ-2500RL7 vs AD5662ARJ-2500RL7 |
AD5662ARJ-1500RL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | AD5662ARJZ-2500RL7 vs AD5662ARJ-1500RL7 |
AD5662ARJ-2 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | AD5662ARJZ-2500RL7 vs AD5662ARJ-2 |
The recommended power-up sequence is to apply VDD first, followed by AVCC, and then the digital inputs. This ensures that the internal circuitry is properly initialized and avoids any potential latch-up or damage to the device.
To ensure accurate voltage output, it is essential to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling into the analog output. Additionally, calibrate the device using the internal calibration feature or an external calibration circuit.
The AD5662ARJZ-2500RL7 can drive capacitive loads up to 1nF. However, it is recommended to limit the capacitance to 100pF or less to ensure stability and prevent oscillations.
When powering down the AD5662ARJZ-2500RL7, it is essential to ensure that the power-down pin (PD) is driven high to disable the output stage and reduce power consumption. Additionally, the digital inputs should be driven low to prevent any unwanted output voltage.
The AD5662ARJZ-2500RL7 has a maximum junction temperature of 150°C. To ensure reliable operation, it is essential to provide adequate heat sinking, use a thermally conductive package, and maintain a reasonable ambient temperature.