-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5660CRMZ-3 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6598
|
Newark | Dac, 16Bit, Msop-8, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5660CRMZ-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$6.5100 / $13.2800 | Buy Now |
DISTI #
AD5660CRMZ-3-ND
|
DigiKey | IC DAC 16BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
187 In Stock |
|
$6.5125 / $13.0100 | Buy Now |
DISTI #
584-AD5660CRMZ-3
|
Mouser Electronics | Digital to Analog Converters - DAC Single 5V 16bit SPI DAC with reference RoHS: Compliant | 188 |
|
$6.7800 / $11.6300 | Buy Now |
|
Analog Devices Inc | Single 5V 16bit SPI DAC with r Package Multiple: 50 | 7738 |
|
$4.8400 / $13.0100 | Buy Now |
DISTI #
35256507
|
Verical | DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 7700 |
|
$6.5535 | Buy Now |
DISTI #
AD5660CRMZ-3
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
$7.2800 / $7.8100 | Buy Now |
|
Vyrian | Converters | 2540 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5660CRMZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5660CRMZ-3
Analog Devices Inc
Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5660CRMZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5660CRMZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8563TDGSR | Texas Instruments | $4.5194 | DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-VSSOP -40 to 125 | AD5660CRMZ-3 vs DAC8563TDGSR |
DAC8563TDGST | Texas Instruments | $5.1967 | DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-VSSOP -40 to 125 | AD5660CRMZ-3 vs DAC8563TDGST |
AD5660CRMZ-1 | Analog Devices Inc | $6.4701 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5660CRMZ-3 vs AD5660CRMZ-1 |
AD5660CRMZ-2 | Analog Devices Inc | $8.0709 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5660CRMZ-3 vs AD5660CRMZ-2 |
AD5660CRM-3REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Digital to Analog Converter | AD5660CRMZ-3 vs AD5660CRM-3REEL7 |
AD5660CRMZ-3REEL7 | Analog Devices Inc | Check for Price | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5660CRMZ-3 vs AD5660CRMZ-3REEL7 |
AD5660CRM-1 | Analog Devices Inc | Check for Price | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5660CRMZ-3 vs AD5660CRM-1 |
AD5660CRM-1REEL7 | Analog Devices Inc | Check for Price | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5660CRMZ-3 vs AD5660CRM-1REEL7 |
AD5660CRM-2 | Analog Devices Inc | Check for Price | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5660CRMZ-3 vs AD5660CRM-2 |
DAC8563TDSCT | Texas Instruments | Check for Price | DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-WSON -40 to 125 | AD5660CRMZ-3 vs DAC8563TDSCT |
The recommended power-up sequence is to apply VDD first, followed by AVCC, and then the digital supplies (VDDIO and VDDC). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to use a stable and low-noise power supply, decouple the power pins with capacitors, and use a high-precision voltage reference. Additionally, ensure that the output voltage is within the specified range and that the load current is within the recommended limits.
The AD5660 can drive a maximum capacitance of 1 μF. Exceeding this limit may cause instability or oscillations in the output voltage.
To minimize noise and interference, use a low-pass filter at the output, keep the output traces short and away from noise sources, and use a ground plane to reduce electromagnetic interference (EMI). Additionally, consider using shielding or a metal enclosure to reduce radiated noise.
The recommended layout and routing for the AD5660 involves keeping the analog and digital signals separate, using a star-ground configuration, and minimizing the length of the output traces. Additionally, ensure that the power and ground pins are connected to a solid ground plane to reduce noise and improve stability.