Part Details for AD5660BRJZ-2500RL7 by Analog Devices Inc
Results Overview of AD5660BRJZ-2500RL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5660BRJZ-2500RL7 Information
AD5660BRJZ-2500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5660BRJZ-2500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6594
|
Newark | Dac, 16Bit, Sot-23-8, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5660BRJZ-2500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$5.8500 / $11.8800 | Buy Now |
DISTI #
505-AD5660BRJZ-2500RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
416 In Stock |
|
$5.8500 / $12.0000 | Buy Now |
DISTI #
584-AD5660BRJZ2500R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 5V 16bit SPI DAC with reference RoHS: Compliant | 555 |
|
$6.0900 / $10.5500 | Buy Now |
DISTI #
V72:2272_06210443
|
Arrow Electronics | DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 Container: Cut Strips | Americas - 384 |
|
$6.2820 / $8.1610 | Buy Now |
|
Analog Devices Inc | Single 5V 16bit SPI DAC with r Package Multiple: 500 | 595 |
|
$4.4400 / $12.0000 | Buy Now |
DISTI #
26717669
|
Verical | DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$5.8868 | Buy Now |
DISTI #
81014164
|
Verical | DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 384 |
|
$6.2820 / $8.1610 | Buy Now |
|
Rochester Electronics | Single, 16-Bit nanoDAC with 5 ppm/C On-Chip Reference RoHS: Compliant Status: Active Min Qty: 1 | 398 |
|
$4.9100 / $6.1400 | Buy Now |
DISTI #
AD5660BRJZ2.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$6.1200 / $6.2000 | Buy Now |
|
LCSC | 10us 16LSB 2.7V5.5V 16-Bit SOT-23-8 Digital to Analog Converters (DAC) ROHS | 2 |
|
$19.5112 / $23.6809 | Buy Now |
Part Details for AD5660BRJZ-2500RL7
AD5660BRJZ-2500RL7 CAD Models
AD5660BRJZ-2500RL7 Part Data Attributes
|
AD5660BRJZ-2500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5660BRJZ-2500RL7
Analog Devices Inc
Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 650 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD5660BRJZ-2500RL7
This table gives cross-reference parts and alternative options found for AD5660BRJZ-2500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5660BRJZ-2500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5660BRJZ-1500RL7 | Analog Devices Inc | $7.3111 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5660BRJZ-2500RL7 vs AD5660BRJZ-1500RL7 |
AD5660BRJ-2 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5660BRJZ-2500RL7 vs AD5660BRJ-2 |
AD5660BRJ-2REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN, Digital to Analog Converter | AD5660BRJZ-2500RL7 vs AD5660BRJ-2REEL7 |
AD5660BRJZ-2REEL7 | Analog Devices Inc | Check for Price | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5660BRJZ-2500RL7 vs AD5660BRJZ-2REEL7 |
AD5660BRJZ-3REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD5660BRJZ-2500RL7 vs AD5660BRJZ-3REEL7 |
AD5660BRJ-1500RL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | AD5660BRJZ-2500RL7 vs AD5660BRJ-1500RL7 |
AD5660BRJ-1REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | AD5660BRJZ-2500RL7 vs AD5660BRJ-1REEL7 |
AD5660BRJZ-1REEL7 | Analog Devices Inc | Check for Price | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5660BRJZ-2500RL7 vs AD5660BRJZ-1REEL7 |
AD5660BRJ-1 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5660BRJZ-2500RL7 vs AD5660BRJ-1 |
AD5660BRJ-3REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | AD5660BRJZ-2500RL7 vs AD5660BRJ-3REEL7 |
AD5660BRJZ-2500RL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance power supply, and to decouple the power pins with high-quality capacitors. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
-
The AD5660 can drive capacitive loads up to 1nF. However, it is recommended to limit the capacitance to 100pF or less to ensure stability and prevent oscillations.
-
To minimize noise sensitivity, it is recommended to use a low-noise power supply, to decouple the power pins with high-quality capacitors, and to use a ground plane to reduce electromagnetic interference (EMI). Additionally, the digital inputs should be properly terminated to prevent ringing and reflections.
-
The thermal shutdown temperature of the AD5660 is typically around 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.