-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 12-bit, I<sup>2</sup>C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5629RBRUZ-2 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9692
|
Newark | Dac, 12Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:4.5V To 5.5V, 2.7V To 3.6V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5629RBRUZ-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$14.4800 / $23.9600 | Buy Now |
DISTI #
AD5629RBRUZ-2-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
149 In Stock |
|
$14.4875 / $23.9600 | Buy Now |
DISTI #
584-AD5629RBRUZ-2
|
Mouser Electronics | Digital to Analog Converters - DAC Octal, 12-bit, I2C Voltage Output denseDAC with 5 ppm/ C On-Chip Reference RoHS: Compliant | 491 |
|
$14.4800 / $23.9600 | Buy Now |
|
Analog Devices Inc | Octal 12bit I2C DAC with 1.25V Package Multiple: 1 | 30 |
|
$10.7500 / $23.9600 | Buy Now |
|
Rochester Electronics | AD5629 - Octal, 12-Bit, I2C, DENSEDAC with 5 PPM PER Degree Celsius On-Chip Reference RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$12.2000 / $15.2500 | Buy Now |
DISTI #
AD5629RBRUZ-2
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 43 | 0 |
|
$15.1600 / $16.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5629RBRUZ-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5629RBRUZ-2
Analog Devices Inc
Octal, 12-bit, I<sup>2</sup>C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures that the internal circuitry is properly biased and configured before the digital inputs are applied.
To ensure accurate voltage output, it is essential to decouple the VREF pin with a 10uF capacitor to ground, and to use a low-noise, low-impedance voltage reference. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
The maximum output current of the AD5629RBRUZ-2 is 5mA. Exceeding this current limit may cause the output voltage to droop or the device to overheat.
The AD5629RBRUZ-2 can be interfaced with a microcontroller using a standard SPI interface. The microcontroller should be configured as a SPI master, and the AD5629RBRUZ-2 should be configured as a SPI slave. The microcontroller should send the desired 16-bit voltage code to the AD5629RBRUZ-2, and the device will output the corresponding voltage.
The thermal shutdown temperature of the AD5629RBRUZ-2 is 150°C. If the device temperature exceeds this limit, it will shut down to prevent damage.