-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC® with I<sup>2</sup>C Compatible Interface, Tiny SC70 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5602YKSZ-1500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1411
|
Newark | Dac, 8Bit, Sc-70-6, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD5602YKSZ-1500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$2.5800 / $4.7700 | Buy Now |
DISTI #
AD5602YKSZ-1500RL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
434 In Stock |
|
$1.8500 / $5.1500 | Buy Now |
DISTI #
584-AD5602YKSZ1500R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 2.7-5.5V 8bit I2C DAC SC70 3.4MHz RoHS: Compliant | 480 |
|
$1.9300 / $3.7400 | Buy Now |
|
Analog Devices Inc | Single 2.7-5.5V 8bit I2C DAC S Package Multiple: 500 | 23087 |
|
$1.8500 / $5.1500 | Buy Now |
DISTI #
26633707
|
Verical | DAC 1-CH Resistor-String 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 23000 |
|
$1.8616 | Buy Now |
DISTI #
AD5602YKSZ1.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9400 / $1.9600 | Buy Now |
DISTI #
SMC-AD5602YKSZ-1500RL7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1818 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5602YKSZ-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5602YKSZ-1500RL7
Analog Devices Inc
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC® with I<sup>2</sup>C Compatible Interface, Tiny SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD5602YKSZ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5602YKSZ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5602YKSZ-1REEL7 | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package | AD5602YKSZ-1500RL7 vs AD5602YKSZ-1REEL7 |
A good PCB layout for the AD5602YKSZ-1500RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling by keeping sensitive analog signals away from digital signals.
To ensure accurate voltage reference performance, ensure that the input voltage is within the recommended range, use a low-noise power supply, and minimize noise coupling by using a decoupling capacitor and a quiet analog ground.
The recommended calibration procedure involves applying a known input voltage, measuring the output voltage, and adjusting the internal calibration registers to achieve the desired accuracy.
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at extreme temperatures.
To minimize EMI/EMC issues, use a shielded enclosure, keep the device away from high-frequency sources, and use EMI filters or shielding on the input and output lines.