Part Details for AD558SD/883B by Analog Devices Inc
Results Overview of AD558SD/883B by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD558SD/883B Information
AD558SD/883B by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD558SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD558SD/883B-ND
|
DigiKey | IC DAC 8BIT V-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$104.9374 / $118.0800 | Buy Now |
DISTI #
584-AD558SD883B
|
Mouser Electronics | Digital to Analog Converters - DAC C, MONO 8-BIT D/A CONVER RoHS: Not Compliant | 5 |
|
$110.0800 / $132.7100 | Buy Now |
DISTI #
26624346
|
Verical | DAC 1-CH R-2R/Current Steering 8-bit 16-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1132 |
|
$103.8343 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,I2L,DIP,16PIN | 50 |
|
$86.9454 / $108.6818 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,I2L,DIP,16PIN | 10 |
|
$93.7500 / $97.5000 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,I2L,DIP,16PIN | 4 |
|
$135.0000 / $150.0000 | Buy Now |
DISTI #
AD558SD/883B
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$109.7800 / $125.9300 | Buy Now |
Part Details for AD558SD/883B
AD558SD/883B CAD Models
AD558SD/883B Part Data Attributes
|
AD558SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD558SD/883B
Analog Devices Inc
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD558SD/883B
This table gives cross-reference parts and alternative options found for AD558SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD558SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD558JNZ | Analog Devices Inc | $18.6774 | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558SD/883B vs AD558JNZ |
AD558KNZ | Analog Devices Inc | $20.9849 | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558SD/883B vs AD558KNZ |
AD558SE/883B | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558SD/883B vs AD558SE/883B |
5962-87789022A | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | AD558SD/883B vs 5962-87789022A |
AD558JN | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558SD/883B vs AD558JN |
AD558JN/+ | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | AD558SD/883B vs AD558JN/+ |
AD558TD/883B | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558SD/883B vs AD558TD/883B |
5962-8778901EX | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, DIP-16 | AD558SD/883B vs 5962-8778901EX |
5962-87789012A | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558SD/883B vs 5962-87789012A |
AD558KN | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558SD/883B vs AD558KN |
AD558SD/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To ensure accurate temperature measurement, it is essential to provide a stable and accurate voltage reference, minimize thermal gradients, and use a thermocouple or RTD sensor with a high accuracy rating.
-
The AD558SD/883B is rated for operation from -55°C to +125°C, but the device's accuracy and linearity may degrade at extreme temperatures. It is recommended to operate the device within a temperature range of -25°C to +85°C for optimal performance.
-
Yes, the AD558SD/883B can be operated from a single power supply, but it is recommended to use separate analog and digital power supplies to minimize noise and ensure optimal performance.
-
The AD558SD/883B can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The device's digital output can be connected directly to the microcontroller's digital input pins.