-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD558KNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9234
|
Newark | Dac, 8Bit, Dip-16, 0 To 70Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:4.5V To 16.5V, 11.4V To 16.5V, Adc/Dac Case Style:Dip, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD558KNZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$31.2600 / $43.8900 | Buy Now |
DISTI #
AD558KNZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$31.2624 / $43.8900 | Buy Now |
DISTI #
584-AD558KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC,MONO 8-BIT D/A CONVER RoHS: Compliant | 30 |
|
$33.1700 / $46.1600 | Buy Now |
|
Analog Devices Inc | IC,MONO 8-BIT D/A CONVER Package Multiple: 25 | 2405 |
|
$22.9600 / $43.8900 | Buy Now |
DISTI #
26616147
|
Verical | DAC 1-CH R-2R/Current Steering 8-bit 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 2400 |
|
$30.9338 | Buy Now |
DISTI #
AD558KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 25 | 0 |
|
$32.7000 / $34.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD558KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD558KNZ
Analog Devices Inc
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.56 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD558KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD558KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD558JNZ | Analog Devices Inc | $18.6774 | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KNZ vs AD558JNZ |
AD558KN | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KNZ vs AD558KN |
AD558SE/883B | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KNZ vs AD558SE/883B |
5962-87789022A | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | AD558KNZ vs 5962-87789022A |
AD558JN | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KNZ vs AD558JN |
AD558JN/+ | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | AD558KNZ vs AD558JN/+ |
AD558TD/883B | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KNZ vs AD558TD/883B |
5962-8778901EX | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, DIP-16 | AD558KNZ vs 5962-8778901EX |
5962-87789012A | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KNZ vs 5962-87789012A |
AD558JD | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KNZ vs AD558JD |
The recommended power-up sequence is to apply VCC first, followed by VEE. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
To ensure accurate voltage reference output, it's essential to decouple the input pins (VIN and VREF) with a 10uF capacitor to ground. This helps to filter out any noise and ensures a stable reference voltage.
The AD558KNZ can drive a maximum capacitive load of 100pF. Exceeding this limit may cause oscillations or instability in the output voltage.
To minimize noise and interference, use a ground plane, keep the input and output traces short and away from noise sources, and use shielding if necessary. Additionally, consider using a low-pass filter or a ferrite bead to further reduce noise.
The thermal shutdown temperature of the AD558KNZ is typically around 150°C. If the junction temperature exceeds this limit, the device will shut down to prevent damage.