Part Details for AD558KN by Analog Devices Inc
Results Overview of AD558KN by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD558KN Information
AD558KN by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD558KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,I2L,DIP,16PIN | 19 |
|
$40.9320 / $45.4800 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,I2L,DIP,16PIN | 15 |
|
$27.8873 / $29.3550 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,I2L,DIP,16PIN | 7 |
|
$31.8355 / $33.5110 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,I2L,DIP,16PIN | 1 |
|
$17.2410 / $18.4725 | Buy Now |
|
Rochester Electronics | DACPORT, Complete uP-Compatible 8-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2517 |
|
$17.0600 / $21.3300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13 |
|
RFQ |
Part Details for AD558KN
AD558KN CAD Models
AD558KN Part Data Attributes
|
AD558KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD558KN
Analog Devices Inc
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.56 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD558KN
This table gives cross-reference parts and alternative options found for AD558KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD558KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD558JNZ | Analog Devices Inc | $18.6774 | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KN vs AD558JNZ |
AD558KNZ | Analog Devices Inc | $20.9849 | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KN vs AD558KNZ |
AD558SE/883B | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KN vs AD558SE/883B |
5962-87789022A | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | AD558KN vs 5962-87789022A |
AD558JN | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KN vs AD558JN |
AD558JN/+ | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | AD558KN vs AD558JN/+ |
AD558TD/883B | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KN vs AD558TD/883B |
5962-8778901EX | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, DIP-16 | AD558KN vs 5962-8778901EX |
5962-87789012A | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KN vs 5962-87789012A |
AD558JD | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KN vs AD558JD |
AD558KN Frequently Asked Questions (FAQ)
-
The recommended power-up sequence for the AD558KN is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the internal analog circuitry is powered up before the digital interface.
-
The AD558KN has an output voltage range of 0 to VCC - 1.4V. To handle this range, ensure that the output is connected to a load that can handle this voltage range, and consider using a voltage follower or buffer if necessary.
-
The AD558KN's performance is affected by temperature, with changes in temperature affecting the output voltage, linearity, and accuracy. Ensure that the device is operated within the specified temperature range (-40°C to +85°C) and consider using temperature compensation techniques if necessary.
-
To minimize noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the device from electromagnetic interference (EMI). Additionally, consider using a low-pass filter or averaging technique to reduce noise.
-
The recommended layout and routing for the AD558KN involves keeping the analog and digital signals separate, using short traces, and avoiding crossing analog and digital signals. Additionally, ensure that the device is placed close to the analog supply voltage and that the output is connected to a low-impedance load.