Part Details for AD558KD/+ by Analog Devices Inc
Results Overview of AD558KD/+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD558KD/+ Information
AD558KD/+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD558KD/+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1219 |
|
RFQ |
Part Details for AD558KD/+
AD558KD/+ CAD Models
AD558KD/+ Part Data Attributes
|
AD558KD/+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD558KD/+
Analog Devices Inc
IC IC,D/A CONVERTER,SINGLE,8-BIT,I2L,DIP,16PIN, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Settling Time-Max | 3 µs | |
Supply Current-Max | 25 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AD558KD/+
This table gives cross-reference parts and alternative options found for AD558KD/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD558KD/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD558KNZ | Analog Devices Inc | $29.2239 | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KD/+ vs AD558KNZ |
AD558KN | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558KD/+ vs AD558KN |
AD558KN/+ | Analog Devices Inc | Check for Price | IC IC,D/A CONVERTER,SINGLE,8-BIT,I2L,DIP,16PIN, Digital to Analog Converter | AD558KD/+ vs AD558KN/+ |