-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD558JPZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06209680
|
Arrow Electronics | DAC 1-CH R-2R/Current Steering 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 10 Weeks Date Code: 1942 | Americas - 1 |
|
$19.1500 | Buy Now |
DISTI #
40087644
|
Verical | DAC 1-CH R-2R/Current Steering 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 1 |
|
$19.1500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 2 US SETTLING TIME, 8-BIT DAC, PQCC20 | 1 |
|
$14.8590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD558JPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD558JPZ
Analog Devices Inc
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.56 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.966 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.966 mm |
This table gives cross-reference parts and alternative options found for AD558JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD558JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD558JPZ-REEL7 | Analog Devices Inc | $25.9055 | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558JPZ vs AD558JPZ-REEL7 |
AD558JP-REEL7 | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558JPZ vs AD558JP-REEL7 |
AD558JP-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | AD558JPZ vs AD558JP-REEL |
AD558KPZ-REEL7 | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558JPZ vs AD558KPZ-REEL7 |
AD558KPZ | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558JPZ vs AD558KPZ |
AD558KP | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558JPZ vs AD558KP |
The recommended power-up sequence is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the internal analog circuitry is powered up before the digital circuitry.
To ensure accurate voltage output, it is essential to decouple the analog supply voltage (VCC) with a 10uF capacitor and to use a low-impedance voltage source. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
The AD558JPZ can drive a maximum capacitive load of 100pF. Exceeding this limit may cause oscillations or instability in the output voltage.
To minimize noise and interference, it is recommended to use a ground plane, keep the analog and digital grounds separate, and use shielded cables for connections. Additionally, the AD558JPZ should be placed away from noise sources such as switching power supplies and digital circuits.
The thermal shutdown temperature of the AD558JPZ is typically around 150°C. If the junction temperature exceeds this limit, the device will shut down to prevent damage.