-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit DAC in µSOIC-8 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5553CRMZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6532
|
Newark | Dac, 14Bit, -40 To 85Deg C, Resolution (Bits):14Bit, Sampling Rate:1.2Msps, Data Interface:3 Wire, Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Sop, No. Of Pins:8Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5553CRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$10.2000 / $17.3100 | Buy Now |
DISTI #
AD5553CRMZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
197 In Stock |
|
$10.1750 / $18.2600 | Buy Now |
DISTI #
584-AD5553CRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit I Out DAC RoHS: Compliant | 582 |
|
$11.4800 / $17.4700 | Buy Now |
DISTI #
V36:1790_06209565
|
Arrow Electronics | DAC 1-CH R-2R/Current Steering 14-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2401 | Americas - 49 |
|
$10.1520 / $10.5920 | Buy Now |
|
Analog Devices Inc | 14-Bit I Out DAC Package Multiple: 50 | 440 |
|
$7.1700 / $18.2600 | Buy Now |
DISTI #
25965829
|
Verical | DAC 1-CH R-2R/Current Steering 14-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 400 |
|
$10.2390 | Buy Now |
DISTI #
79329711
|
Verical | DAC 1-CH R-2R/Current Steering 14-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2401 | Americas - 49 |
|
$10.1520 / $10.5920 | Buy Now |
DISTI #
AD5553CRMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$10.6500 / $11.3700 | Buy Now |
|
Cytech Systems Limited | IC DAC 14BIT A-OUT 8MSOP | 50 |
|
RFQ | |
|
Vyrian | Converters | 164 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5553CRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5553CRMZ
Analog Devices Inc
14-Bit DAC in µSOIC-8 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.70 MM, ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5553CRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5553CRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5553CRMZ-REEL7 | Analog Devices Inc | $14.1173 | 14-Bit DAC in µSOIC-8 Package | AD5553CRMZ vs AD5553CRMZ-REEL7 |
DAC8801IDGKR | Texas Instruments | $4.9497 | 14-Bit, Single Channel, Serial Interface, Multiplying Digital-to-Analog Converter 8-VSSOP -40 to 85 | AD5553CRMZ vs DAC8801IDGKR |
DAC8801IDGKT | Texas Instruments | $5.4925 | 14-Bit, Single Channel, Serial Interface, Multiplying Digital-to-Analog Converter 8-VSSOP -40 to 85 | AD5553CRMZ vs DAC8801IDGKT |
AD5553CRM-REEL7 | Analog Devices Inc | Check for Price | 14-Bit DAC in µSOIC-8 Package | AD5553CRMZ vs AD5553CRM-REEL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a low-ESR capacitor for the VDD pin and a 0.1uF capacitor for the AVDD pin.
The AD5553CRMZ has an internal calibration circuit that can be enabled by setting the CAL pin high. The device will then perform a self-calibration sequence. It's recommended to perform calibration after power-up and after any changes to the input voltage or temperature.
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the input voltage. This ensures that the internal analog circuits are powered up before the digital circuits.
The AD5553CRMZ outputs 16-bit data, which can be read through the SPI interface. It's recommended to use a CRC (Cyclic Redundancy Check) to ensure data integrity and to average multiple readings to reduce noise and increase accuracy.
The maximum input voltage range for the AD5553CRMZ is 0V to 5.5V. To protect the device from overvoltage, it's recommended to use a voltage limiter or a voltage clamp circuit to prevent voltages above 5.5V from being applied to the input pins.