-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5541JRZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4023033
|
Farnell | DAC, 16BIT, NSOIC-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 43 |
|
$17.2372 / $26.7057 | Buy Now |
DISTI #
505-AD5541JRZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$14.8125 / $24.3800 | Buy Now |
DISTI #
584-AD5541JRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit DAC, Serial Input,Voltage Output RoHS: Compliant | 763 |
|
$16.4700 / $24.5000 | Buy Now |
DISTI #
V36:1790_06209387
|
Arrow Electronics | DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks Date Code: 2252 | Americas - 210 |
|
$14.1600 / $14.6400 | Buy Now |
DISTI #
E54:1762_00109335
|
Arrow Electronics | DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks Date Code: 2344 | Europe - 84 |
|
$14.4500 / $16.4200 | Buy Now |
|
Analog Devices Inc | 16-Bit DAC, Serial Input,Volta Package Multiple: 1 | 18 |
|
$11.2600 / $24.3800 | Buy Now |
DISTI #
87804114
|
Verical | DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2252 | Americas - 210 |
|
$14.1600 / $14.6400 | Buy Now |
DISTI #
77586118
|
Verical | DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2344 | Americas - 84 |
|
$14.4500 / $16.4200 | Buy Now |
DISTI #
AD5541JRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 42 | 0 |
|
$15.4900 / $16.5500 | Buy Now |
|
Vyrian | Converters | 85 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5541JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5541JRZ
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD5541JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5541JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5541JRZ-REEL7 | Analog Devices Inc | $17.3190 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | AD5541JRZ vs AD5541JRZ-REEL7 |
AD5541BRZ | Analog Devices Inc | $18.4297 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | AD5541JRZ vs AD5541BRZ |
AD5541JR-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO8, MS-012AA, SOIC-8, Digital to Analog Converter | AD5541JRZ vs AD5541JR-REEL7 |
AD5541JR | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | AD5541JRZ vs AD5541JR |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supplies (DVCC and OVCC). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to decouple the AVCC and DVCC pins with 0.1 μF capacitors, and to use a low-noise, low-impedance power supply. Additionally, the output voltage should be filtered with a 1 kΩ resistor and a 0.1 μF capacitor to reduce noise.
The maximum output current of the AD5541JRZ is 5 mA. Exceeding this current limit can cause the output voltage to droop or become unstable.
The AD5541JRZ can be interfaced with a microcontroller using a 3-wire serial interface (SCLK, SDIN, and SDO). The microcontroller should provide a clock signal (SCLK) to the AD5541JRZ, and then send the desired output voltage code as a serial data stream (SDIN). The AD5541JRZ will then output the corresponding voltage on the VOUT pin.
The AD5541JRZ is specified to operate over a temperature range of -40°C to +125°C. However, the device's accuracy and linearity may degrade at extreme temperatures.