Part Details for AD549SH by Analog Devices Inc
Results Overview of AD549SH by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD549SH Information
AD549SH by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD549SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | OP-AMP, 2000 UV OFFSET-MAX, 1 MHZ BAND WIDTH, MBCY8 | 1 |
|
$104.0000 | Buy Now |
|
Vyrian | Amplifiers | 607 |
|
RFQ |
Part Details for AD549SH
AD549SH CAD Models
AD549SH Part Data Attributes
|
AD549SH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD549SH
Analog Devices Inc
IC OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1e-7 µA | |
Bias Current-Max (IIB) @25C | 1e-7 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for AD549SH
This table gives cross-reference parts and alternative options found for AD549SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD549SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD549SH/883B | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | AD549SH vs AD549SH/883B |
AD549SH Frequently Asked Questions (FAQ)
-
A good layout and grounding technique is crucial for the AD549SH. It is recommended to use a multilayer PCB with a solid ground plane, and to keep the analog and digital grounds separate. The AD549SH should be placed close to the analog ground, and the input signals should be routed away from the digital signals. Additionally, a low-ESR capacitor should be used to decouple the power supply.
-
To optimize the performance of the AD549SH in a noisy environment, it is recommended to use shielding, filtering, and grounding techniques. The AD549SH should be shielded from electromagnetic interference (EMI) and radio-frequency interference (RFI) using a metal enclosure or a shielded cable. Additionally, a low-pass filter can be used to filter out high-frequency noise, and a common-mode choke can be used to filter out common-mode noise.
-
The maximum input voltage that the AD549SH can handle is ±15V, but it is recommended to limit the input voltage to ±10V to ensure reliable operation. Exceeding the maximum input voltage can cause damage to the device or affect its accuracy.
-
The AD549SH requires calibration to ensure optimal performance. The calibration process involves adjusting the offset and gain of the device to match the specific application requirements. The calibration process can be done using the AD549SH's internal calibration registers or through external calibration using a calibration signal.
-
The typical settling time of the AD549SH is around 10-15 μs, but it can vary depending on the input signal frequency, amplitude, and the output load. The settling time can be improved by using a lower output impedance or by adding a buffer amplifier at the output.