Part Details for AD549KH by Rochester Electronics LLC
Results Overview of AD549KH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD549KH Information
AD549KH by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD549KH
AD549KH CAD Models
AD549KH Part Data Attributes
|
AD549KH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD549KH
Rochester Electronics LLC
OP-AMP, 400 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1e-7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for AD549KH
This table gives cross-reference parts and alternative options found for AD549KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD549KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA128JM | Texas Instruments | $52.6987 | Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125 | AD549KH vs OPA128JM |
AD549KHZ | Analog Devices Inc | Check for Price | Ultralow Input-Bias Current Operational Amplifier | AD549KH vs AD549KHZ |
OPA128LM | Texas Instruments | Check for Price | Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125 | AD549KH vs OPA128LM |
OPA128SM | Texas Instruments | Check for Price | Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125 | AD549KH vs OPA128SM |
AD549JHZ | Rochester Electronics LLC | Check for Price | OP-AMP, 1900 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | AD549KH vs AD549JHZ |
AD549LH | Analog Devices Inc | Check for Price | Ultralow Input-Bias Current Operational Amplifier | AD549KH vs AD549LH |
AD549JH | Rochester Electronics LLC | Check for Price | OP-AMP, 1900 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | AD549KH vs AD549JH |
AD515ALH | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier | AD549KH vs AD515ALH |
AD549LHZ | Analog Devices Inc | Check for Price | Ultralow Input-Bias Current Operational Amplifier | AD549KH vs AD549LHZ |
AD549SH/883B | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | AD549KH vs AD549SH/883B |