Part Details for AD548BQ/+ by Analog Devices Inc
Results Overview of AD548BQ/+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD548BQ/+ Information
AD548BQ/+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD548BQ/+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 552 |
|
RFQ |
Part Details for AD548BQ/+
AD548BQ/+ CAD Models
AD548BQ/+ Part Data Attributes
|
AD548BQ/+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD548BQ/+
Analog Devices Inc
IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,CERAMIC, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Min | 1 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 150000 | |
Wideband | NO |
Alternate Parts for AD548BQ/+
This table gives cross-reference parts and alternative options found for AD548BQ/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD548BQ/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NE530N | NXP Semiconductors | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | AD548BQ/+ vs NE530N |
RC741DE | Raytheon Semiconductor | Check for Price | Operational Amplifier, | AD548BQ/+ vs RC741DE |
S4560 | Kodenshi Corporation | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | AD548BQ/+ vs S4560 |
LM301N-14 | NXP Semiconductors | Check for Price | IC OP-AMP, PDIP14, Operational Amplifier | AD548BQ/+ vs LM301N-14 |
BM301AN | Baneasa SA | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | AD548BQ/+ vs BM301AN |
AN6574 | Panasonic Electronic Components | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | AD548BQ/+ vs AN6574 |
BM301A | Baneasa SA | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, CDIP14, TO-116, 14 PIN | AD548BQ/+ vs BM301A |
RM741DE | Raytheon Semiconductor | Check for Price | Operational Amplifier, | AD548BQ/+ vs RM741DE |
LF155AT | Philips Semiconductors | Check for Price | OP-AMP, MBCY8 | AD548BQ/+ vs LF155AT |
LM301AN-14 | Signetics | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14 | AD548BQ/+ vs LM301AN-14 |