Part Details for AD5453WBCPZ-RL by Analog Devices Inc
Results Overview of AD5453WBCPZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5453WBCPZ-RL Information
AD5453WBCPZ-RL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5453WBCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5453WBCPZ-RLCT-ND
|
DigiKey | IC DAC 14BIT A-OUT 8LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4816 In Stock |
|
$8.2375 / $15.5400 | Buy Now |
DISTI #
584-AD5453WBCPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 14-bit Serial Iout DAC RoHS: Compliant | 0 |
|
$8.2300 | Order Now |
|
Bristol Electronics | 3162 |
|
RFQ | ||
|
Rochester Electronics | AD5453 - 14-Bit High Bandwidth Multiplying DAC with Serial Interface RoHS: Compliant Status: Active Min Qty: 1 | 11138 |
|
$6.9400 / $8.6700 | Buy Now |
DISTI #
AD5453WBCPZ-RL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 5000 | 0 |
|
$8.6200 | Buy Now |
Part Details for AD5453WBCPZ-RL
AD5453WBCPZ-RL CAD Models
AD5453WBCPZ-RL Part Data Attributes
|
AD5453WBCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5453WBCPZ-RL
Analog Devices Inc
14-Bit High Bandwidth Multiplying DACs with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 0.11 µs | |
Supply Current-Max | 0.01 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
AD5453WBCPZ-RL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supplies (DVCC and OVCC). This ensures that the internal voltage regulators are powered up correctly.
-
To optimize performance in noisy environments, use a low-pass filter on the input signals, ensure good power supply decoupling, and consider using a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum clock frequency that can be used with the AD5453 is 50 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
The AD5453 outputs 16-bit data in a binary two's complement format. The output data should be handled as signed integer values, taking into account the offset binary coding and the gain settings.
-
The SYNC pin is used to synchronize the conversion process with an external clock or trigger signal. It can be used to synchronize multiple AD5453 devices or to trigger conversions based on an external event.