Part Details for AD5445YRU-REEL7 by Analog Devices Inc
Results Overview of AD5445YRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5445YRU-REEL7 Information
AD5445YRU-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5445YRU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 12-Bit, High Bandwidth, Multiplying DAC with Parallel Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 190 |
|
$3.3200 / $4.1500 | Buy Now |
Part Details for AD5445YRU-REEL7
AD5445YRU-REEL7 CAD Models
AD5445YRU-REEL7 Part Data Attributes
|
AD5445YRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5445YRU-REEL7
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 12-BIT DAC, PDSO20, MO-153AC, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5445YRU-REEL7
This table gives cross-reference parts and alternative options found for AD5445YRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5445YRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5445YRUZ | Analog Devices Inc | $6.6826 | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | AD5445YRU-REEL7 vs AD5445YRUZ |
AD5445YRUZ-REEL7 | Analog Devices Inc | $7.0304 | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | AD5445YRU-REEL7 vs AD5445YRUZ-REEL7 |
DAC7821IPWRG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO20, GREEN, PLASTIC, TSSOP-20 | AD5445YRU-REEL7 vs DAC7821IPWRG4 |
AD5445YRU | Analog Devices Inc | Check for Price | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | AD5445YRU-REEL7 vs AD5445YRU |
AD5445YRUZ-REEL | Analog Devices Inc | Check for Price | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | AD5445YRU-REEL7 vs AD5445YRUZ-REEL |
DAC7821IPWR | Texas Instruments | Check for Price | 12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125 | AD5445YRU-REEL7 vs DAC7821IPWR |
AD5445YRU-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5445YRU-REEL7 should include a solid ground plane, separate analog and digital power planes, and careful routing of sensitive analog signals. Additionally, it's recommended to place the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) to minimize noise and signal degradation.
-
The AD5445YRU-REEL7 requires a calibration process to ensure accurate output voltage. This can be done by applying a known input voltage and measuring the output voltage using a high-precision voltmeter. The device can then be calibrated using the internal calibration registers or through an external calibration routine.
-
The maximum output current of the AD5445YRU-REEL7 is 10 mA. Exceeding this current limit can cause the output voltage to droop, affecting accuracy. To maintain accuracy, it's recommended to keep the output current below 5 mA and use an external buffer amplifier if higher currents are required.
-
The AD5445YRU-REEL7 has a built-in power-on reset (POR) circuit that ensures the device resets to a known state during power-up. Additionally, the device has a brownout detection feature that detects when the supply voltage falls below a certain threshold and resets the device to prevent incorrect operation.
-
A good power supply decoupling scheme for the AD5445YRU-REEL7 should include a combination of ceramic and electrolytic capacitors. A 10 μF ceramic capacitor and a 10 μF electrolytic capacitor in parallel, placed close to the device's power pins, can help to minimize noise and ensure stability.