Part Details for AD5443YRM by Analog Devices Inc
Results Overview of AD5443YRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5443YRM Information
AD5443YRM by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5443YRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 8-/10-/12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 12BIT A-OUT 10MSOP | 2000 |
|
$5.8392 / $8.7588 | Buy Now |
Part Details for AD5443YRM
AD5443YRM CAD Models
AD5443YRM Part Data Attributes
|
AD5443YRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5443YRM
Analog Devices Inc
12-Bit High Bandwidth Multiplying DAC''s with Serial Interface
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | 3 X 5 MM, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 0.09 µs | |
Supply Current-Max | 0.01 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5443YRM
This table gives cross-reference parts and alternative options found for AD5443YRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5443YRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5443YRMZ-REEL7 | Analog Devices Inc | $6.0280 | 12-Bit High Bandwidth Multiplying DAC''s with Serial Interface | AD5443YRM vs AD5443YRMZ-REEL7 |
AD5443YRM Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To ensure accurate voltage output, it is essential to use a low-noise power supply, decouple the power pins with capacitors, and use a stable reference voltage. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
-
The AD5443YRM can drive a maximum capacitive load of 100 nF. Exceeding this limit may cause oscillations or instability in the output voltage.
-
A voltage clamp or limit can be implemented by adding a zener diode or a voltage regulator in series with the output of the AD5443YRM. This will prevent the output voltage from exceeding a certain level.
-
The AD5443YRM's performance is affected by temperature, with the output voltage drift and linearity error increasing with temperature. The device is specified to operate over a temperature range of -40°C to +125°C.