Part Details for AD5433YRUZ-REEL7 by Analog Devices Inc
Results Overview of AD5433YRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5433YRUZ-REEL7 Information
AD5433YRUZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5433YRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6478
|
Newark | Dac, 10Bit, Tssop-20, -40 To 125Deg C, Resolution (Bits):10Bit, Sampling Rate:20.4Msps, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD5433YRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1012 |
|
$5.6300 / $10.2000 | Buy Now |
DISTI #
AD5433YRUZ-REEL7CT-ND
|
DigiKey | IC DAC 10BIT A-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3287 In Stock |
|
$5.6375 / $11.6800 | Buy Now |
DISTI #
584-AD5433YRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT Iout DAC Parallel ITF I.C. RoHS: Compliant | 363 |
|
$5.6300 / $10.2000 | Buy Now |
|
Analog Devices Inc | 10-BIT Iout DAC Parallel ITF I Min Qty: 1 Package Multiple: 1000 | 1658 |
|
$5.6375 / $11.6800 | Buy Now |
DISTI #
27057928
|
Verical | DAC 1-CH R-2R 10-bit 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.5782 | Buy Now |
|
Rochester Electronics | 10-Bit, High Bandwidth, Multiplying DAC with Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$4.7400 / $5.9300 | Buy Now |
DISTI #
AD5433YRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.9000 | Buy Now |
Part Details for AD5433YRUZ-REEL7
AD5433YRUZ-REEL7 CAD Models
AD5433YRUZ-REEL7 Part Data Attributes
|
AD5433YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5433YRUZ-REEL7
Analog Devices Inc
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5433YRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5433YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5433YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5301BRMZ-REEL7 | Analog Devices Inc | $4.3161 | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 8-Bit DAC | AD5433YRUZ-REEL7 vs AD5301BRMZ-REEL7 |
AD5305ARMZ | Analog Devices Inc | $6.1562 | 2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package | AD5433YRUZ-REEL7 vs AD5305ARMZ |
AD5332BRU-REEL7 | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO20, TSSOP-20, Digital to Analog Converter | AD5433YRUZ-REEL7 vs AD5332BRU-REEL7 |
AD5332BRU-REEL | Analog Devices Inc | Check for Price | DUAL, PARALLEL, 8 BITS INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO20, PLASTIC, TSSOP-20 | AD5433YRUZ-REEL7 vs AD5332BRU-REEL |
AD5433YCP-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 10-BIT DAC, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Digital to Analog Converter | AD5433YRUZ-REEL7 vs AD5433YCP-REEL |
AD5346BRUZ-REEL | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | AD5433YRUZ-REEL7 vs AD5346BRUZ-REEL |
AD1833CST | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, PLASTIC, MS-026BBC, LQFP-48, Digital to Analog Converter | AD5433YRUZ-REEL7 vs AD1833CST |
AD5347BRU-REEL | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38 | AD5433YRUZ-REEL7 vs AD5347BRU-REEL |
AD5346BCPZ | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | AD5433YRUZ-REEL7 vs AD5346BCPZ |
AD5337BRMZ-REEL7 | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs | AD5433YRUZ-REEL7 vs AD5337BRMZ-REEL7 |
AD5433YRUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5433YRUZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accuracy, use a high-precision voltage reference, such as the ADR4520, and follow proper PCB layout and routing guidelines. Additionally, calibrate the device during production to account for any manufacturing variations.
-
The maximum power dissipation of the AD5433YRUZ-REEL7 is 1.4W. To ensure reliable operation, the device should be operated at a junction temperature below 150°C, and a thermal pad should be used to dissipate heat.
-
The AD5433YRUZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's accuracy and reliability may be affected at extreme temperatures. Consult the datasheet and application notes for guidance on high-temperature operation.
-
To troubleshoot issues with the output voltage, check the input voltage, output load, and PCB layout. Verify that the device is properly powered, and the output is not overloaded. Use an oscilloscope to measure the output voltage and check for noise or oscillations.