Part Details for AD5433YRUZ-REEL by Analog Devices Inc
Results Overview of AD5433YRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5433YRUZ-REEL Information
AD5433YRUZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for AD5433YRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5433YRUZ-REELTR-ND
|
DigiKey | IC DAC 10BIT A-OUT 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6375 | Buy Now |
DISTI #
584-AD5433YRUZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT Iout DAC Parallel ITF I.C. RoHS: Compliant | 0 |
|
$5.6300 | Order Now |
|
Analog Devices Inc | 10-BIT Iout DAC Parallel ITF I Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.9900 / $11.6800 | Buy Now |
DISTI #
AD5433YRUZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.9000 | Buy Now |
|
Vyrian | Peripheral ICs | 617 |
|
RFQ |
Part Details for AD5433YRUZ-REEL
AD5433YRUZ-REEL CAD Models
AD5433YRUZ-REEL Part Data Attributes
|
AD5433YRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5433YRUZ-REEL
Analog Devices Inc
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5433YRUZ-REEL
This table gives cross-reference parts and alternative options found for AD5433YRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5433YRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5433YRU-REEL7 | Analog Devices Inc | Check for Price | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | AD5433YRUZ-REEL vs AD5433YRU-REEL7 |
AD5433YRUZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for optimal performance. Analog Devices recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital sections separate. Additionally, use short and direct traces for the input and output signals, and avoid running digital signals near the analog signals.
-
To ensure accurate voltage output, make sure to use a stable and low-noise power supply, and decouple the power pins with capacitors. Also, use a high-precision voltage reference, and consider using a voltage buffer amplifier if the output impedance is high.
-
The AD5433YRUZ-REEL is rated for operation from -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to consider the operating temperature range in your design.
-
To minimize EMI and EMC issues, use a shielded enclosure, and ensure good grounding and shielding of the PCB. Also, use EMI filters or common-mode chokes on the input and output lines, and consider using a Faraday cage or shielding around the device.
-
The AD5433YRUZ-REEL can be programmed using a serial interface. Analog Devices recommends using a dedicated programming tool, such as the AD5433 evaluation board, or a third-party programmer. Make sure to follow the programming guidelines and protocols outlined in the datasheet.