Part Details for AD5428YRUZ-REEL by Analog Devices Inc
Results Overview of AD5428YRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5428YRUZ-REEL Information
AD5428YRUZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD5428YRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5428YRUZ-REELTR-ND
|
DigiKey | IC DAC 8BIT A-OUT 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4125 | Buy Now |
DISTI #
584-AD5428YRUZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8-bit Parallel Iout DAC I.C. RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
|
Analog Devices Inc | Dual 8-bit Parallel Iout DAC I Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.1000 / $10.2000 | Buy Now |
DISTI #
63480582
|
Verical | DAC 2-CH R-2R 8-bit 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$4.4403 | Buy Now |
DISTI #
AD5428YRUZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6200 | Buy Now |
|
Win Source Electronics | IC DAC 8BIT MULTIPLYING 20TSSOP | 8100 |
|
$3.4650 / $4.4756 | Buy Now |
Part Details for AD5428YRUZ-REEL
AD5428YRUZ-REEL CAD Models
AD5428YRUZ-REEL Part Data Attributes
|
AD5428YRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5428YRUZ-REEL
Analog Devices Inc
Dual 8-Bit, High Bandwidth Multiplying DACs with Parallel Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.03 µs | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5428YRUZ-REEL
This table gives cross-reference parts and alternative options found for AD5428YRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5428YRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5428YRUZ | Analog Devices Inc | $4.9178 | Dual 8-Bit, High Bandwidth Multiplying DACs with Parallel Interface | AD5428YRUZ-REEL vs AD5428YRUZ |
AD5428YRU-REEL | Analog Devices Inc | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO20, MO-153AC, TSSOP-20 | AD5428YRUZ-REEL vs AD5428YRU-REEL |
AD5428YRU-REEL7 | Analog Devices Inc | Check for Price | Dual 8-Bit, High Bandwidth Multiplying DACs with Parallel Interface | AD5428YRUZ-REEL vs AD5428YRU-REEL7 |
AD5428YRUZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5428 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage output, it's essential to use a high-precision voltage reference, such as the ADR4520 or ADR4540, and to follow proper layout and decoupling techniques. Additionally, calibrate the device during production to account for any internal offsets.
-
The maximum output current of the AD5428 is 10 mA. However, it's recommended to limit the output current to 5 mA or less to ensure optimal performance and to prevent overheating.
-
The AD5428 can be interfaced with a microcontroller using a serial peripheral interface (SPI) or an I2C interface. The device requires a 3.3 V or 5 V power supply, and the interface voltage can be set using the VIO pin.
-
The typical settling time of the AD5428 is 10 μs to 1% of the final value. However, this can vary depending on the output voltage, load capacitance, and other factors.