-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5425YRMZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9669
|
Newark | Da Converter, 8Bit, 2.47Msps, Msop, Resolution (Bits):8Bit, Sampling Rate:2.47Msps, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5425YRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 141 |
|
$3.3700 / $6.2000 | Buy Now |
DISTI #
AD5425YRMZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
584-AD5425YRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT IOUT DAC SERIAL 8BIT INT/FACE I.C. RoHS: Compliant | 2948 |
|
$3.3700 / $6.2000 | Buy Now |
DISTI #
E54:1762_00109466
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2352 | Europe - 50 |
|
$3.1780 / $4.0770 | Buy Now |
|
Analog Devices Inc | 8-BIT IOUT DAC SERIAL 8BIT INT Package Multiple: 50 | 2310 |
|
$1.8875 / $7.7600 | Buy Now |
DISTI #
26646771
|
Verical | DAC 1-CH R-2R 8-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 2250 |
|
$3.2158 | Buy Now |
DISTI #
82389004
|
Verical | DAC 1-CH R-2R 8-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2352 | Americas - 50 |
|
$3.1780 / $4.0770 | Buy Now |
|
Rochester Electronics | AD5425 - 8-Bit, High Bandwidth Multiplying DAC with Serial Interface RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.7400 / $3.4200 | Buy Now |
DISTI #
AD5425YRMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.4000 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5425YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5425YRMZ
Analog Devices Inc
8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.2 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 0.09 µs | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5425YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5425YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5425YRMZ-REEL7 | Analog Devices Inc | $3.8131 | 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface | AD5425YRMZ vs AD5425YRMZ-REEL7 |
AD5425YRM | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 0.09us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10 | AD5425YRMZ vs AD5425YRM |
AD5425YRM-REEL | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 0.09 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10 | AD5425YRMZ vs AD5425YRM-REEL |
AD5425YRMZ-REEL | Analog Devices Inc | Check for Price | 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface | AD5425YRMZ vs AD5425YRMZ-REEL |
AD5425YRM-REEL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 0.09 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10 | AD5425YRMZ vs AD5425YRM-REEL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Also, use a low-ESR capacitor for the AVDD and DVDD pins.
To ensure accuracy, use a high-precision voltage reference, such as the ADR4520, and ensure that the input voltage is within the specified range. Also, calibrate the device during production to account for any offset errors.
The maximum output current of the AD5425YRMZ is 10mA. To ensure it doesn't exceed the maximum rating, use a current-limiting resistor in series with the output, and consider using an external buffer amplifier if high output currents are required.
The AD5425YRMZ has a 16-bit parallel interface. Interface it with a microcontroller or FPGA by connecting the data lines (D0-D15) to the microcontroller's or FPGA's data bus, and the control lines (CS, RD, and WR) to the microcontroller's or FPGA's control signals.
The POR timing of the AD5425YRMZ is approximately 10ms. Ensure that the system design takes into account this timing to avoid any issues during power-up or reset.