-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5420ACPZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5420ACPZ-REELCT-ND
|
DigiKey | IC DAC 16BIT A-OUT 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6375 / $17.1900 | Buy Now |
DISTI #
584-AD5420ACPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 16 BIT CURRENT SOURCE OUT DAC RoHS: Compliant | 0 |
|
$9.9900 | Order Now |
|
Analog Devices Inc | 16 BIT CURRENT SOURCE OUT DAC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.9100 / $17.1900 | Buy Now |
DISTI #
AD5420ACPZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5420ACPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5420ACPZ-REEL
Analog Devices Inc
Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 23.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 40 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AD5420ACPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5420ACPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5422ACPZ-REEL7 | Analog Devices Inc | $10.9962 | Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity | AD5420ACPZ-REEL vs AD5422ACPZ-REEL7 |
DAC8234SRHAT | Texas Instruments | $16.6887 | Quad 14-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | AD5420ACPZ-REEL vs DAC8234SRHAT |
DAC8734SRHAT | Texas Instruments | $22.0150 | 16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105 | AD5420ACPZ-REEL vs DAC8734SRHAT |
DAC7716SRHAR | Texas Instruments | $8.5142 | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | AD5420ACPZ-REEL vs DAC7716SRHAR |
AD5420ACPZ-REEL7 | Analog Devices Inc | $9.9637 | Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity | AD5420ACPZ-REEL vs AD5420ACPZ-REEL7 |
AD5420ACPZ | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | AD5420ACPZ-REEL vs AD5420ACPZ |
AD5422BCPZ-REEL | Analog Devices Inc | Check for Price | Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity | AD5420ACPZ-REEL vs AD5422BCPZ-REEL |
DAC8734SRHAR | Texas Instruments | Check for Price | 16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105 | AD5420ACPZ-REEL vs DAC8734SRHAR |
A good PCB layout for the AD5420 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate voltage regulation, it's essential to decouple the input voltage with a 10uF capacitor, use a low-ESR capacitor for the output, and ensure the input voltage is within the recommended range of 2.7V to 5.5V.
The maximum output current of the AD5420 is 10mA. Exceeding this limit can cause the device to overheat and reduce its lifespan.
The AD5420 can be interfaced with a microcontroller using a 3-wire SPI interface. The microcontroller should be configured as a SPI master, and the AD5420 should be configured as a SPI slave.
The internal voltage reference in the AD5420 provides a stable voltage reference for the DAC, ensuring accurate output voltages. It can also be used as a reference voltage for other circuits in the system.