-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel, 12-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5410AREZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6458
|
Newark | Dac, 12Bit, Tssop-Ep-24, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:10.8V To 40V, Adc/Dac Case Style:Tssop-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5410AREZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$6.5600 / $11.1000 | Buy Now |
DISTI #
505-AD5410AREZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
777 In Stock |
|
$6.1875 / $12.5200 | Buy Now |
DISTI #
584-AD5410AREZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12Bit Current Source out DAC RoHS: Compliant | 268 |
|
$6.1800 / $11.8100 | Buy Now |
|
Analog Devices Inc | 12Bit Current Source out DAC Package Multiple: 62 | 156 |
|
$4.9500 / $12.5200 | Buy Now |
DISTI #
79934496
|
Verical | DAC 1-CH Segment 12-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 62 |
|
$6.1224 | Buy Now |
DISTI #
AD5410AREZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 62 | 0 |
|
$6.4800 / $6.9200 | Buy Now |
|
Vyrian | Converters | 251 |
|
RFQ | |
|
Win Source Electronics | DAC 1-CH Segment 12-bit 24-Pin TSSOP EP Tube / IC DAC 12BIT 1CH SER 24TSSOP | 10000 |
|
$5.0051 / $6.4648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5410AREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5410AREZ
Analog Devices Inc
Single-Channel, 12-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 23.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.032% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 40 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5410AREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5410AREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5410AREZ-REEL7 | Analog Devices Inc | $6.5182 | Single-Channel, 12-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity | AD5410AREZ vs AD5410AREZ-REEL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the AVCC pin.
To ensure accuracy, use a high-precision voltage reference, such as the ADR421, and ensure that the input voltage is within the specified range. Also, use a low-noise, low-temperature-coefficient resistor for the feedback network.
The recommended power-up sequence is to power up the VCC pin first, followed by the AVCC pin. This ensures that the internal voltage regulators are powered up correctly and reduces the risk of latch-up.
The thermal shutdown feature is designed to protect the device from overheating. If the device exceeds the maximum junction temperature, it will shut down. To handle this, ensure good thermal design practices, such as using a heat sink and ensuring good airflow. Also, monitor the device's temperature and take corrective action if it approaches the thermal shutdown threshold.
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The ratio of the resistors determines the output voltage. Use a high-precision resistor with low temperature coefficient to ensure accuracy and stability.