-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5338ARMZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9663
|
Newark | Dac, 10Bit, Msop-8, -40 To 105Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5338ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$6.0700 / $8.5000 | Buy Now |
DISTI #
AD5338ARMZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
254 In Stock |
|
$4.4250 / $9.7500 | Buy Now |
DISTI #
584-AD5338ARMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs RoHS: Compliant | 247 |
|
$4.4200 / $6.1900 | Buy Now |
DISTI #
V99:2348_06208159
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 | Americas - 4 |
|
$5.2858 / $7.1656 | Buy Now |
|
Analog Devices Inc | Dual 10Bit DAC, 2Wire ITF 2.5v Package Multiple: 50 | 3451 |
|
$3.1200 / $9.7500 | Buy Now |
DISTI #
26694136
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3400 |
|
$4.4528 | Buy Now |
DISTI #
63481221
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 4 |
|
$5.2858 / $7.1656 | Buy Now |
DISTI #
AD5338ARMZ
|
TME | IC: D/A converter, 10bit, 14.8ksps, Ch: 2, 2.5÷5.5V, MSOP8 Min Qty: 1 | 0 |
|
$4.4900 / $5.7600 | RFQ |
|
ComSIT USA | 2.5 V TO 5.5 V, 250 MICROAMPERE, 2-WIRE INTERFACE, DUAL-VOLTAGE OUTPUT, 10-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
AD5338ARMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6300 / $4.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5338ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5338ARMZ
Analog Devices Inc
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.375 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5338ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5338ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5338ARMZ-1REEL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD5338ARMZ vs AD5338ARMZ-1REEL7 |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supplies (DVDD and OVDD). This ensures that the internal voltage regulators are powered up correctly.
To optimize the ADC performance, ensure that the analog input signal is properly filtered and buffered, and that the ADC clock frequency is set to the recommended value. Additionally, minimize digital noise and ensure good power supply decoupling.
The maximum output current of the DAC is 5 mA. Exceeding this current may cause damage to the device or affect its performance.
The AD5338's serial interface can be configured as either a 3-wire or 4-wire interface. The 3-wire interface uses the SCLK, SDIN, and SDO pins, while the 4-wire interface uses the SCLK, SDIN, SDO, and SYNC pins. The interface mode is selected by the state of the SYNC pin during power-up.
The internal voltage regulators generate the necessary internal voltages for the ADC and DAC, allowing the device to operate from a single external power supply. This simplifies the design and reduces the number of external components required.