Part Details for AD5337ARMZ-REEL7 by Analog Devices Inc
Results Overview of AD5337ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5337ARMZ-REEL7 Information
AD5337ARMZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5337ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9662
|
Newark | Dac, 8Bit, Msop-8, -40 To 105Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5337ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 702 |
|
$2.7000 / $5.0300 | Buy Now |
DISTI #
584-AD5337ARMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs RoHS: Compliant | 47 |
|
$2.5700 / $5.7100 | Buy Now |
|
Analog Devices Inc | Dual 8-Bit DAC, 2Wire ITF 2.5v Min Qty: 1 Package Multiple: 1000 | 3099 |
|
$2.5750 / $6.5400 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 6US SETTLING TIME, PDSO8 | 236 |
|
$2.0880 / $5.2200 | Buy Now |
|
Rochester Electronics | 2.5V to 5.5V, 250uA, 2-WIRE Interface, Dual-Voltage Output, 8-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 76 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
AD5337ARMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.6900 | Buy Now |
|
Win Source Electronics | IC DAC 8BIT DUAL 2-WIRE 8-MSOP | 12520 |
|
$2.0855 / $3.1282 | Buy Now |
Part Details for AD5337ARMZ-REEL7
AD5337ARMZ-REEL7 CAD Models
AD5337ARMZ-REEL7 Part Data Attributes
|
AD5337ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5337ARMZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.375 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5337ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5337ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5337ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5337ARMZ | Analog Devices Inc | $3.3373 | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs | AD5337ARMZ-REEL7 vs AD5337ARMZ |
AD5337ARM | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs | AD5337ARMZ-REEL7 vs AD5337ARM |
AD5337ARMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5337ARMZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the accuracy of the DAC output voltage, it's essential to use a high-precision voltage reference, such as the ADR421 or ADR4525, and to minimize noise and interference on the analog input lines. Additionally, it's recommended to use a low-noise, low-dropout voltage regulator to power the device.
-
The maximum clock frequency that can be used with the AD5337ARMZ-REEL7 is 50 MHz. However, it's recommended to use a clock frequency of 20 MHz or less to ensure optimal performance and minimize power consumption.
-
The AD5337ARMZ-REEL7 can be interfaced with a microcontroller or FPGA using a standard SPI interface. The device requires a 3-wire SPI interface, consisting of a clock line (SCK), a data line (SDI), and a chip select line (CS). The microcontroller or FPGA should be configured to operate in SPI mode, and the clock frequency should be set to 20 MHz or less.
-
The AD5337ARMZ-REEL7 has a power-on reset (POR) circuit that resets the device to its default state when the power supply voltage rises above 1.5 V. The POR circuit ensures that the device is in a known state after power-up, and it's recommended to wait for at least 10 ms after power-up before accessing the device.