-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5322ARMZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6419
|
Newark | Dac, 12Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5322ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$6.9700 / $11.5700 | Buy Now |
DISTI #
AD5322ARMZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
451 In Stock |
|
$6.8125 / $13.4600 | Buy Now |
DISTI #
584-AD5322ARMZ
|
Mouser Electronics | Digital to Analog Converters - DAC Q08L 12-BIT VOLTAGE OUT DAC I.C. RoHS: Compliant | 132 |
|
$6.9800 / $12.1200 | Buy Now |
DISTI #
V36:1790_06207900
|
Arrow Electronics | DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1752 | Americas - 217 |
|
$6.3630 | Buy Now |
DISTI #
E54:1762_00104735
|
Arrow Electronics | DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2248 | Europe - 100 |
|
$6.6620 / $7.5390 | Buy Now |
DISTI #
V99:2348_06207900
|
Arrow Electronics | DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 | Americas - 72 |
|
$6.6080 | Buy Now |
|
Analog Devices Inc | Q08L 12-BIT VOLTAGE OUT DAC I. Package Multiple: 50 | 2641 |
|
$4.8900 / $13.4600 | Buy Now |
DISTI #
26158726
|
Verical | DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2700 |
|
$6.8553 | Buy Now |
DISTI #
26163469
|
Verical | DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1752 | Americas - 200 |
|
$6.3630 | Buy Now |
DISTI #
68460424
|
Verical | DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 72 |
|
$6.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5322ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5322ARMZ
Analog Devices Inc
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5322ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5322ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5322ARMZ-REEL7 | Analog Devices Inc | $8.1649 | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 12-Bit DAC | AD5322ARMZ vs AD5322ARMZ-REEL7 |
AD5322ARM-REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10 | AD5322ARMZ vs AD5322ARM-REEL7 |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supplies (DVCC and OVCC). This ensures proper device operation and prevents latch-up.
To optimize performance in noisy environments, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the device from electromagnetic interference (EMI).
The maximum output current of the AD5322ARMZ is 20 mA per channel. Exceeding this limit can cause device damage or degradation.
Yes, the AD5322ARMZ can operate with a single supply voltage (VCC) ranging from 2.7 V to 5.5 V. However, the device's performance may be affected at lower supply voltages.
To ensure accurate voltage output, use a high-precision voltage reference, such as the ADR421, and follow proper layout and routing guidelines to minimize noise and interference.