Part Details for AD5321BRM by Analog Devices Inc
Results Overview of AD5321BRM by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5321BRM Information
AD5321BRM by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5321BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,TSSOP,8PIN | 1760 |
|
$3.5753 / $10.2150 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,TSSOP,8PIN | 6 |
|
$9.6734 / $13.1910 | Buy Now |
|
Rochester Electronics | 2.5V to 5.5V, 120uA, 2-WIRE Interface, Voltage-Output 12-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 97 |
|
$3.8400 / $4.8000 | Buy Now |
|
ComSIT USA | 2.5 V TO 5.5 V, 120 MICROAMP, 2-WIRE INTERFACE, VOLTAGE-OUTPUT 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 963 |
|
RFQ | |
|
Win Source Electronics | IC DAC 12BIT 2WIRE I2C 8-MSOP | 15000 |
|
$4.1667 / $5.3819 | Buy Now |
Part Details for AD5321BRM
AD5321BRM CAD Models
AD5321BRM Part Data Attributes
|
AD5321BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5321BRM
Analog Devices Inc
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5321BRM
This table gives cross-reference parts and alternative options found for AD5321BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5321BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5321BRMZ | Analog Devices Inc | $7.9199 | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | AD5321BRM vs AD5321BRMZ |
AD5321BRM-REEL7 | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | AD5321BRM vs AD5321BRM-REEL7 |
AD5321BRM Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD5321BRM involves separating analog and digital signals, using a solid ground plane, and minimizing trace lengths and loops. It's also recommended to place the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it's connected to, and to use a low-impedance power supply.
-
The AD5321BRM has an internal calibration circuit that allows for self-calibration. To ensure accurate voltage output, it's recommended to follow the calibration procedure outlined in the datasheet, which involves applying a specific voltage to the VREF pin and then reading the output voltage from the DAC output pins.
-
The maximum output current of the AD5321BRM is 5 mA. If the output current exceeds this limit, it can affect the output voltage accuracy. To ensure accurate output voltage, it's recommended to keep the output current below 5 mA and use an external buffer amplifier if necessary.
-
The AD5321BRM has internal overvoltage and undervoltage protection circuits that prevent damage to the device in case of input voltage faults. However, it's still recommended to use external voltage limiting circuits to protect the device from excessive voltage transients.
-
The recommended power-up sequence for the AD5321BRM is to apply the power supply voltage (VCC) first, followed by the digital interface voltage (VDD), and then the analog input voltage (VREF). This sequence helps prevent damage or incorrect operation of the device.