Part Details for AD5321BRM-REEL7 by Analog Devices Inc
Results Overview of AD5321BRM-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5321BRM-REEL7 Information
AD5321BRM-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5321BRM-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2.5V to 5.5V, 120uA, 2-WIRE Interface, Voltage-Output 12-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14798 |
|
$4.1700 / $5.2100 | Buy Now |
|
Win Source Electronics | IC DAC 12BIT 2WIRE I2C 8-MSOP | 14310 |
|
$4.1667 / $5.3819 | Buy Now |
Part Details for AD5321BRM-REEL7
AD5321BRM-REEL7 CAD Models
AD5321BRM-REEL7 Part Data Attributes
|
AD5321BRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5321BRM-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5321BRM-REEL7
This table gives cross-reference parts and alternative options found for AD5321BRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5321BRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5321BRMZ | Analog Devices Inc | $7.9199 | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | AD5321BRM-REEL7 vs AD5321BRMZ |
AD5321BRM | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | AD5321BRM-REEL7 vs AD5321BRM |
AD5321BRM-REEL7 Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD5321BRM-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it is recommended to use a 4-layer PCB with a dedicated analog layer, a dedicated digital layer, and two power planes. The datasheet provides a recommended layout and routing diagram, but it's also recommended to consult with an experienced PCB designer for optimal results.
-
To ensure the accuracy and linearity of the AD5321BRM-REEL7 over the entire operating temperature range, it is recommended to calibrate the device at multiple temperatures, use a high-quality voltage reference, and ensure that the device is operated within its specified operating conditions. Additionally, it is recommended to use a temperature sensor to monitor the device temperature and compensate for any temperature-related errors.
-
The recommended power-up sequence for the AD5321BRM-REEL7 involves powering up the VDD supply first, followed by the VREF supply, and then the digital supplies. The power-up sequence should be controlled to prevent any voltage from exceeding the maximum rating, and the device should be powered up slowly to prevent any inrush currents.
-
To troubleshoot common issues with the AD5321BRM-REEL7, it is recommended to consult the datasheet and the application notes, and to use a logic analyzer or oscilloscope to debug the digital communication. Additionally, it is recommended to check the power supplies, the voltage references, and the analog inputs for any errors or malfunctions. It is also recommended to consult with an experienced engineer or the manufacturer's technical support team for assistance.
-
The recommended EMI and RFI mitigation techniques for the AD5321BRM-REEL7 involve using a shielded enclosure, using a common-mode choke on the power supplies, and using a ferrite bead on the digital lines. Additionally, it is recommended to use a low-pass filter on the analog inputs, and to use a shielded cable for the digital communication. It is also recommended to consult with an experienced engineer or the manufacturer's technical support team for assistance.