-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5314ARMZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9212
|
Newark | Dac, 10Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5314ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 452 |
|
$4.8100 / $8.5700 | Buy Now |
DISTI #
AD5314ARMZ-REEL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
953 In Stock |
|
$4.6500 / $10.1100 | Buy Now |
DISTI #
584-AD5314ARMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT QUAD DAC I.C. RoHS: Compliant | 8710 |
|
$4.6500 / $8.5700 | Buy Now |
|
Analog Devices Inc | 10-BIT QUAD DAC I.C. Min Qty: 1 Package Multiple: 1000 | 191 |
|
$4.6500 / $10.1100 | Buy Now |
DISTI #
AD5314ARMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.8700 | Buy Now |
|
Vyrian | Converters | 1475 |
|
RFQ | |
|
Win Source Electronics | IC DAC 10BIT QUAD VOUT 10MSOP | 3000 |
|
$5.9167 / $7.6424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5314ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5314ARMZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the AD5314ARMZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the accuracy of the AD5314ARMZ-REEL7's output voltage, it's essential to use a high-precision voltage reference, such as the ADR421 or ADR4525. Additionally, the output voltage should be filtered using a low-pass filter to reduce noise and ripple.
The recommended input voltage range for the AD5314ARMZ-REEL7 is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and accuracy.
To program the AD5314ARMZ-REEL7's output voltage using the SPI interface, you need to send a 16-bit command word to the device. The command word consists of a 4-bit command code, a 6-bit voltage code, and 6 bits of don't-care bits. The voltage code is calculated based on the desired output voltage and the device's internal voltage reference.
The power-on reset (POR) timing for the AD5314ARMZ-REEL7 is typically around 2ms. This means that the device requires a minimum of 2ms to power up and become operational after power-on.