Part Details for AD5314ARM-REEL7 by Analog Devices Inc
Results Overview of AD5314ARM-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5314ARM-REEL7 Information
AD5314ARM-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5314ARM-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2.5V to 5.5V, 500uA, Quad Voltage Output 10-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11942 |
|
$3.1800 / $3.9800 | Buy Now |
Part Details for AD5314ARM-REEL7
AD5314ARM-REEL7 CAD Models
AD5314ARM-REEL7 Part Data Attributes
|
AD5314ARM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5314ARM-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5314ARM-REEL7
This table gives cross-reference parts and alternative options found for AD5314ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5314ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5314ARMZ | Analog Devices Inc | $5.9428 | 2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages | AD5314ARM-REEL7 vs AD5314ARMZ |
AD5314ARM | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter | AD5314ARM-REEL7 vs AD5314ARM |
AD5314ARM-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for optimal performance. Ensure that the analog and digital grounds are separated, and the analog ground is connected to the digital ground at a single point. Keep the analog signal paths short and away from digital signals. Use a solid ground plane and decouple the power supplies with capacitors.
-
To ensure accurate voltage output, make sure to use a stable and accurate reference voltage source. Also, ensure that the output voltage is within the specified range, and the output current is within the recommended limits. Additionally, consider the temperature coefficient of the output voltage and compensate for it if necessary.
-
The recommended power-up sequence is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up or damage to the device.
-
The AD5314 can be interfaced with a microcontroller using a serial interface such as SPI or I2C. Ensure that the microcontroller's clock frequency is within the recommended range, and the interface lines are properly terminated. Also, consider the timing requirements for the interface, such as the clock frequency, setup and hold times, and data transfer rates.
-
The AD5314 is a high-power device and requires proper thermal management to ensure reliable operation. Ensure that the device is mounted on a heat sink or a thermally conductive PCB, and that there is adequate airflow around the device. Also, consider the thermal resistance of the package and the PCB, and ensure that the junction temperature is within the recommended range.