Part Details for AD5306BRUZ by Analog Devices Inc
Results Overview of AD5306BRUZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5306BRUZ Information
AD5306BRUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5306BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5306BRUZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1161 In Stock |
|
$6.6875 / $11.2800 | Buy Now |
DISTI #
584-AD5306BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT QUAD I2C DAC I.C. RoHS: Compliant | 747 |
|
$6.6800 / $10.1300 | Buy Now |
|
Analog Devices Inc | 8-BIT QUAD I2C DAC I.C. Package Multiple: 96 | 1769 |
|
$4.7300 / $10.6200 | Buy Now |
DISTI #
26702223
|
Verical | DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 1536 |
|
$6.7296 | Buy Now |
DISTI #
AD5306BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$7.0000 / $7.4800 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1300 |
|
RFQ |
Part Details for AD5306BRUZ
AD5306BRUZ CAD Models
AD5306BRUZ Part Data Attributes
|
AD5306BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5306BRUZ
Analog Devices Inc
2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5306BRUZ
This table gives cross-reference parts and alternative options found for AD5306BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5306BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5306BRUZ-REEL | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC | AD5306BRUZ vs AD5306BRUZ-REEL |
AD5306BRU | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC | AD5306BRUZ vs AD5306BRU |
AD5306BRUZ Frequently Asked Questions (FAQ)
-
The AD5306BRUZ is a high-precision device, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the analog and digital grounds separate, and place the device close to the analog signal sources. Additionally, it is recommended to use a solid ground plane and to minimize the length of the traces carrying the analog signals.
-
To ensure accuracy and stability, it is recommended to use a high-quality voltage reference, such as the ADR4520, and to follow proper PCB design and layout practices. Additionally, the device should be calibrated at multiple temperatures to account for any temperature-related drift. It is also recommended to use a stable and low-noise power supply, and to minimize the effects of thermal gradients on the device.
-
The recommended power-up sequence for the AD5306BRUZ is to first apply the analog supply voltage (VCC), followed by the digital supply voltage (VDD). The digital supply voltage should be applied after the analog supply voltage has reached its final value. This sequence helps to prevent damage to the device and ensures correct operation.
-
The AD5306BRUZ can be interfaced with a microcontroller or FPGA using a standard SPI interface. The key considerations for digital communication include ensuring that the clock frequency is within the recommended range, using a suitable clock polarity and phase, and ensuring that the digital supply voltage is within the recommended range. Additionally, it is recommended to use a buffer or a level translator to ensure that the digital signals are properly conditioned.
-
To mitigate EMI and RFI when using the AD5306BRUZ, it is recommended to use a shielded enclosure, to keep the device away from sources of electromagnetic interference, and to use a low-pass filter or a ferrite bead to filter out high-frequency noise. Additionally, it is recommended to use a ground plane and to minimize the length of the traces carrying the analog signals.