Part Details for AD5306BRUZ-REEL7 by Analog Devices Inc
Results Overview of AD5306BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5306BRUZ-REEL7 Information
AD5306BRUZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5306BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5306BRUZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6875 / $14.0700 | Buy Now |
DISTI #
584-AD5306BRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT QUAD I2C DAC I.C. RoHS: Compliant | 0 |
|
$6.6800 | Order Now |
|
Analog Devices Inc | 8-BIT QUAD I2C DAC I.C. Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.6875 / $14.0700 | Buy Now |
DISTI #
AD5306BRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.0000 | Buy Now |
Part Details for AD5306BRUZ-REEL7
AD5306BRUZ-REEL7 CAD Models
AD5306BRUZ-REEL7 Part Data Attributes
|
AD5306BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5306BRUZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5306BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5306BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5306BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5306BRUZ-REEL | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC | AD5306BRUZ-REEL7 vs AD5306BRUZ-REEL |
AD5306BRUZ | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC | AD5306BRUZ-REEL7 vs AD5306BRUZ |
AD5306BRU | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC | AD5306BRUZ-REEL7 vs AD5306BRU |
AD5306BRUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5306 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage reference performance, use a low-ESR capacitor (e.g., 10uF) between the VREF and GND pins, and keep the voltage reference input pin (VIN) decoupled with a 10nF capacitor.
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital supply (VCC). This ensures proper initialization of the internal voltage reference and analog-to-digital converter.
-
To minimize noise and interference, use a low-noise power supply, keep digital and analog signals separate, use shielding and grounding techniques, and avoid running digital signals near analog signals.
-
The AD5306 is specified to operate over a temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to consider temperature effects in your design.