-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1024-Position, 1% Resistor Tolerance Error, Single Channel I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5272BRMZ-100 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6353
|
Newark | Digital Rheostat, Single, 1024 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5272BRMZ-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$3.0300 / $5.2300 | Buy Now |
DISTI #
505-AD5272BRMZ-100-ND
|
DigiKey | IC DGT POT 100KOHM 1024TP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2161 In Stock |
|
$2.6875 / $6.7500 | Buy Now |
DISTI #
584-AD5272BRMZ-100
|
Mouser Electronics | Rheostats 1024tap 5v 50tp, 1 R-tol MSOP 12C I.C. RoHS: Compliant | 4624 |
|
$2.9700 / $5.2300 | Buy Now |
DISTI #
V99:2348_06207296
|
Arrow Electronics | Digital Potentiometer 100kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 | Americas - 2 |
|
$1.1430 / $2.7653 | Buy Now |
|
Analog Devices Inc | 1024tap 5v 50tp, 1 R-tol MSOP Package Multiple: 50 | 583 |
|
$1.9300 / $6.7500 | Buy Now |
DISTI #
35209313
|
Verical | Digital Potentiometer 100kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$2.6592 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Rochester Electronics | 1024-Position, one Percent Resistor TOL Error, I2C INT and 50-TP MEM Digital Rheostat RoHS: Compliant Status: Active Min Qty: 1 | 155 |
|
$2.2600 / $2.8300 | Buy Now |
|
LCSC | 1% I2C 100k MSOP-10 Digital Potentiometers ROHS | 10 |
|
$3.9225 / $5.4169 | Buy Now |
|
Win Source Electronics | 1024-/256-Position, 1% Resistor Tolerance Error, I2C Interface and 50-TP Memory Digital Rheostat | IC DGT POT 100KOHM 1024TP 10MSOP | 4312 |
|
$3.1681 / $4.0919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5272BRMZ-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5272BRMZ-100
Analog Devices Inc
1024-Position, 1% Resistor Tolerance Error, Single Channel I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.06 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5272BRMZ-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5272BRMZ-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5272BRMZ-100-RL7 | Analog Devices Inc | $3.2726 | 1024-Position, 1% Resistor Tolerance Error, Single Channel I2C Interface and 50-TP Memory Digital Rheostat | AD5272BRMZ-100 vs AD5272BRMZ-100-RL7 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulator is powered up correctly.
The AD5272BRMZ-100 has an internal calibration mechanism. To ensure proper calibration, apply a full-scale input voltage to the device and then write the calibration code to the device. This will store the calibration data in the device's non-volatile memory.
The AD5272BRMZ-100 can drive up to 1000 pF of capacitance. Exceeding this limit may affect the device's stability and performance.
To minimize noise sensitivity, use a low-pass filter at the input, keep the device away from high-frequency noise sources, and use a ground plane to reduce electromagnetic interference.
The thermal shutdown temperature of the AD5272BRMZ-100 is typically around 150°C. If the device temperature exceeds this limit, it will shut down to prevent damage.