-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5259BRMZ50 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9643
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5259BRMZ50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 398 |
|
$1.6500 / $3.1200 | Buy Now |
DISTI #
AD5259BRMZ50-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
49 In Stock |
|
$1.5125 / $4.4500 | Buy Now |
DISTI #
584-AD5259BRMZ50
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT RoHS: Compliant | 301 |
|
$1.5300 / $3.1200 | Buy Now |
DISTI #
V36:1790_06207107
|
Arrow Electronics | Digital Potentiometer 50kOhm 256POS Non-Volatile 10-Pin MSOP Tube RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks | Americas - 408 |
|
$1.4120 / $1.4810 | Buy Now |
DISTI #
E54:1762_00106219
|
Arrow Electronics | Digital Potentiometer 50kOhm 256POS Non-Volatile 10-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2429 | Europe - 300 |
|
$1.4120 / $1.7010 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Package Multiple: 50 | 3210 |
|
$1.5125 / $4.4500 | Buy Now |
DISTI #
26099173
|
Verical | Digital Potentiometer 50kOhm 256POS Non-Volatile 10-Pin MSOP Tube RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 3200 |
|
$1.4966 | Buy Now |
DISTI #
88821552
|
Verical | Digital Potentiometer 50kOhm 256POS Non-Volatile 10-Pin MSOP Tube RoHS: Compliant Min Qty: 400 Package Multiple: 50 | Americas - 400 |
|
$1.4810 | Buy Now |
DISTI #
84990326
|
Verical | Digital Potentiometer 50kOhm 256POS Non-Volatile 10-Pin MSOP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 310 Date Code: 2429 | Americas - 310 |
|
$3.2693 | Buy Now |
|
Quest Components | 628 |
|
$1.9800 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5259BRMZ50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5259BRMZ50
Analog Devices Inc
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.90 MM, 1.10 MM HEIGHT, LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.16 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 60 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
The recommended power-up sequence is to apply VDD first, followed by VLOGIC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
To ensure reliable communication, use a pull-up resistor on the SCL and SDA lines, and ensure that the I2C clock frequency is within the recommended range of 100 kHz to 400 kHz.
The maximum capacitance that can be driven by the digital output pins is 100 pF. Exceeding this value may affect the device's performance and reliability.
The POR and BOR functions are automatically enabled during power-up. No external intervention is required. However, it is recommended to add external reset circuitry to ensure a clean power-up sequence.
Keep analog and digital signals separate, and use a ground plane to minimize noise and crosstalk. Use short, direct traces for the analog signals, and avoid running digital signals near the analog signals.