-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile, I2C®-Compatible 64-Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5258BRMZ10-R7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9637
|
Newark | Digital Potentiometer, Single, 64 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5258BRMZ10-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 960 |
|
$0.9870 / $2.1300 | Buy Now |
DISTI #
AD5258BRMZ10-R7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28698 In Stock |
|
$0.9875 / $3.2800 | Buy Now |
DISTI #
584-AD5258BRMZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT RoHS: Compliant | 34440 |
|
$0.9870 / $1.6000 | Buy Now |
DISTI #
V72:2272_06208749
|
Arrow Electronics | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 7 |
|
$1.0131 | Buy Now |
|
Analog Devices Inc | 6-Bit I2C EEMEM DigiPOT Min Qty: 1 Package Multiple: 1000 | 5740 |
|
$0.9875 / $3.2800 | Buy Now |
|
Bristol Electronics | 299 |
|
RFQ | ||
|
Quest Components | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO10 | 239 |
|
$1.4291 / $3.0900 | Buy Now |
|
LCSC | 30% I2C 2.7V5.5V 10k MSOP-10 Digital Potentiometers ROHS | 2 |
|
$1.2063 / $2.1811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5258BRMZ10-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5258BRMZ10-R7
Analog Devices Inc
Nonvolatile, I2C®-Compatible 64-Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5258BRMZ10-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5258BRMZ10-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5258BRMZ10-RL7 | Analog Devices Inc | Check for Price | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO10, LEAD FREE, MO-187-BA, MSOP-10, Digital Potentiometer | AD5258BRMZ10-R7 vs AD5258BRMZ10-RL7 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
Make sure to configure the digital interface correctly by setting the correct voltage levels, clock frequency, and data format (SPI or I2C) according to the datasheet specifications.
The maximum capacitance that can be driven by the AD5258BRMZ10-R7 is 100 nF. Exceeding this value may affect the device's stability and performance.
Ensure good thermal conductivity by providing a heat sink or a thermal pad on the exposed pad of the package. Also, avoid blocking the airflow around the device to prevent overheating.
Follow the recommended layout and routing guidelines in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing signal trace lengths.