-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 256-Position I<sup>2</sup>C Nonvolatile Memory, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5254BRUZ10-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6321
|
Newark | Digital Potentiometer, Quad, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Quad, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5254BRUZ10-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1130 |
|
$4.9800 / $9.7000 | Buy Now |
DISTI #
AD5254BRUZ10-RL7CT-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7475 In Stock |
|
$4.9500 / $10.5900 | Buy Now |
DISTI #
584-AD5254BRUZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT RoHS: Compliant | 1624 |
|
$4.9500 / $9.0700 | Buy Now |
DISTI #
V72:2272_06208717
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1045 |
|
$5.3150 / $5.8570 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
$4.9500 / $10.5900 | Buy Now |
DISTI #
53050956
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$4.9811 | Buy Now |
DISTI #
67511391
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 1045 |
|
$5.3150 / $5.8570 | Buy Now |
|
Rochester Electronics | Quad 256-Position I2C Non-Volatile Memory Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$4.1600 / $5.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1920 |
|
RFQ | |
|
Vyrian | Converters | 1354 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5254BRUZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5254BRUZ10-RL7
Analog Devices Inc
Quad 256-Position I<sup>2</sup>C Nonvolatile Memory, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.4 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 650 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5254BRUZ10-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5254BRUZ10-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5254BRUZ10 | Analog Devices Inc | $6.0206 | Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer | AD5254BRUZ10-RL7 vs AD5254BRUZ10 |
AD5254BRU10 | Analog Devices Inc | Check for Price | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO20, MO-153AC, TSSOP-20 | AD5254BRUZ10-RL7 vs AD5254BRU10 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
The digital interface should be terminated with a 10kΩ pull-up resistor to VLOGIC for SCL and SDA lines. This ensures proper signal integrity and prevents signal reflections.
The AD5254BRUZ10-RL7 can drive up to 100nF of capacitance on the RDAC output. Exceeding this limit may affect the device's stability and performance.
The wiper resistance of the AD5254BRUZ10-RL7 is typically 1kΩ, but it can vary slightly due to process variations. To handle this, you can use the device's internal calibration feature to adjust the wiper resistance to the desired value.
The recommended layout and routing for the AD5254BRUZ10-RL7 involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the traces to reduce noise and signal degradation.