-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5252BRUZ100 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6315
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5252BRUZ100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$3.0900 / $5.7000 | Buy Now |
DISTI #
AD5252BRUZ100-ND
|
DigiKey | IC DGT POT 100KOHM 256TP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
97 In Stock |
|
$2.9625 / $7.2500 | Buy Now |
DISTI #
584-AD5252BRUZ100
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT RoHS: Compliant | 1790 |
|
$2.9600 / $5.7000 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Package Multiple: 96 | 1076 |
|
$2.3400 / $7.2500 | Buy Now |
DISTI #
27014834
|
Verical | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Americas - 960 |
|
$2.9314 | Buy Now |
|
Quest Components | 12 |
|
$5.6574 / $8.4861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5252BRUZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5252BRUZ100
Analog Devices Inc
I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 650 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5252BRUZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5252BRUZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5252BRU100-RL7 | Analog Devices Inc | Check for Price | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14 | AD5252BRUZ100 vs AD5252BRU100-RL7 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
Make sure to configure the digital interface correctly by setting the correct voltage levels for VLOGIC and ensuring that the clock frequency is within the recommended range of 10 kHz to 1 MHz.
The AD5252BRUZ100 can drive up to 1 nF of capacitance. Exceeding this limit may affect the device's performance and stability.
To minimize noise sensitivity, use proper PCB layout techniques, such as separating analog and digital grounds, and using decoupling capacitors to filter out noise.
The recommended operating temperature range for the AD5252BRUZ100 is -40°C to +125°C. Operating outside this range may affect the device's performance and reliability.