Part Details for AD524AR-16 by Analog Devices Inc
Results Overview of AD524AR-16 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD524AR-16 Information
AD524AR-16 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD524AR-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1 FUNC, 250UV OFFSET-MAX, 1MHZ BAND WIDTH, PDSO16 | 37 |
|
$11.5440 / $17.7600 | Buy Now |
|
Rochester Electronics | Precision Instrumentation Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$10.0200 / $12.5300 | Buy Now |
Part Details for AD524AR-16
AD524AR-16 CAD Models
AD524AR-16 Part Data Attributes
|
AD524AR-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD524AR-16
Analog Devices Inc
Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
Alternate Parts for AD524AR-16
This table gives cross-reference parts and alternative options found for AD524AR-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD524AR-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1101ISW#PBF | Analog Devices Inc | $11.1017 | Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100) | AD524AR-16 vs LT1101ISW#PBF |
AD524ARZ-16 | Analog Devices Inc | $17.9338 | Precision Instrumentation Amplifier | AD524AR-16 vs AD524ARZ-16 |
AD524ARZ-16-REEL7 | Analog Devices Inc | Check for Price | Precision Instrumentation Amplifier | AD524AR-16 vs AD524ARZ-16-REEL7 |
AD524AR-16 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate readings, it is essential to follow proper layout and grounding techniques, minimize noise and interference, and use a stable and low-noise power supply.
-
The AD524AR-16 can operate over a temperature range of -40°C to +125°C, but the accuracy and linearity of the device may degrade at extreme temperatures.
-
Yes, the AD524AR-16 can be used in a ratiometric configuration, where the output voltage is proportional to the input voltage. This can be useful in applications where a specific output voltage is required.
-
The AD524AR-16 does not require calibration, as it is a digitally controlled potentiometer with a fixed resistor network. However, the device may require calibration in certain applications, such as in precision voltage dividers or gain circuits.