-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD524ADZ by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6290
|
Newark | Instrumentation Amp, 25Mhz, 110Db, Dip, No. Of Channels:1Channels, Input Offset Voltage:250Μv, Gain Bandwidth Product:25Mhz, Supply Voltage Range:± 6V To ± 18V, Ic Case/Package:Dip, No. Of Pins:16Pins, Cmrr:110Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD524ADZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$44.4700 / $58.2600 | Buy Now |
DISTI #
AD524ADZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
279 In Stock |
|
$44.4748 / $58.2600 | Buy Now |
DISTI #
584-AD524ADZ
|
Mouser Electronics | Instrumentation Amplifiers PRECISION LOW NOISE IN AM RoHS: Compliant | 0 |
|
$46.8700 / $62.5400 | Order Now |
|
Analog Devices Inc | PRECISION LOW NOISE IN AM Package Multiple: 23 | 56 |
|
$35.1400 / $58.2600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | INSTRUMENTATION AMPLIFIER, 250 UV OFFSET-MAX, 1 MHZ BAND WIDTH, CDIP16 | 4 |
|
$76.0000 / $80.0000 | Buy Now |
|
Vyrian | Amplifiers | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD524ADZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD524ADZ
Analog Devices Inc
Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD524ADZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD524ADZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD524BDZ | Analog Devices Inc | $49.3626 | Precision Instrumentation Amplifier | AD524ADZ vs AD524BDZ |
AD524AD | Analog Devices Inc | Check for Price | Precision Instrumentation Amplifier | AD524ADZ vs AD524AD |
5962R8853901VEA | Analog Devices Inc | Check for Price | Aerospace Instrumentation Amplifier | AD524ADZ vs 5962R8853901VEA |
5962-8853901VEA | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier | AD524ADZ vs 5962-8853901VEA |
AD524BD | Analog Devices Inc | Check for Price | Precision Instrumentation Amplifier | AD524ADZ vs AD524BD |
5962R8853901VEX | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier | AD524ADZ vs 5962R8853901VEX |
5962-8853901EA | Analog Devices Inc | Check for Price | Precision Instrumentation Amplifier | AD524ADZ vs 5962-8853901EA |
5962R8853901VEA | Defense Logistics Agency | Check for Price | Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, CDIP16, CERAMIC, DIP-16 | AD524ADZ vs 5962R8853901VEA |
5962-8853901VEX | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier | AD524ADZ vs 5962-8853901VEX |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulator is powered up before the logic circuits.
To ensure accurate voltage output, it is recommended to use a high-precision voltage reference, such as the ADR421, and to follow proper PCB layout and grounding techniques to minimize noise and interference.
The maximum output current of the AD524ADZ is 5 mA. Exceeding this current limit may cause the output voltage to droop or the device to overheat.
Yes, the AD524ADZ can be used in a ratiometric configuration, where the output voltage is proportional to the input voltage. This can be useful in applications where a specific voltage ratio is required.
The AD524ADZ can be programmed using a microcontroller through a serial interface, such as SPI or I2C. The specific programming sequence and protocol can be found in the datasheet or application notes.