-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Increment/Decrement Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5220BRZ10 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6284
|
Newark | Digital Potentiometer, Single, 128 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5220BRZ10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$2.5600 / $5.1000 | Buy Now |
DISTI #
AD5220BRZ10-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
476 In Stock |
|
$2.2375 / $5.9100 | Buy Now |
DISTI #
584-AD5220BRZ10
|
Mouser Electronics | Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL RoHS: Compliant | 54 |
|
$2.3400 / $4.4300 | Buy Now |
DISTI #
V99:2348_06208146
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 | Americas - 199 |
|
$2.4030 / $4.3790 | Buy Now |
DISTI #
V36:1790_06208146
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2052 | Americas - 3 |
|
$2.1650 / $2.4420 | Buy Now |
|
Analog Devices Inc | 7-BIT RDAC WITH UP/DWN CONTROL Package Multiple: 98 | 8132 |
|
$1.7100 / $5.9100 | Buy Now |
DISTI #
26023784
|
Verical | Digital Potentiometer 10kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 8036 |
|
$2.2516 | Buy Now |
DISTI #
79330143
|
Verical | Digital Potentiometer 10kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 199 |
|
$2.4030 / $4.3790 | Buy Now |
DISTI #
77406024
|
Verical | Digital Potentiometer 10kOhm 128POS Volatile 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2052 | Americas - 3 |
|
$2.1650 / $2.4420 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 10000OHM, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, CMOS, PDSO8 | 4 |
|
$2.8950 / $4.3425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5220BRZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5220BRZ10
Analog Devices Inc
Increment/Decrement Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Bandwidth-Nom | 0.65 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD5220BRZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5220BRZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5220BR10 | Analog Devices Inc | Check for Price | IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8, Digital Potentiometer | AD5220BRZ10 vs AD5220BR10 |
The recommended power-up sequence is to apply VCC first, followed by VLOGIC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
To ensure accurate resistance settings, it is recommended to use a low-impedance voltage source and to minimize the resistance of the connections between the device and the voltage source. Additionally, the device should be operated within the recommended temperature range.
The maximum voltage that can be applied to the digital inputs is VLOGIC + 0.3V. Exceeding this voltage may cause damage to the device.
When powering down the AD5220BRZ10, it is recommended to set the SHDN pin high to ensure that the device is properly shut down and to minimize power consumption.
To minimize noise and ensure proper operation, it is recommended to use a multi-layer PCB with a solid ground plane, and to keep the analog and digital signal traces separate. Additionally, the device should be placed close to the voltage source and the resistance network.