Part Details for AD5220BR100-REEL by Analog Devices Inc
Results Overview of AD5220BR100-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5220BR100-REEL Information
AD5220BR100-REEL by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5220BR100-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Increment/Decrement Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2188 |
|
$1.0900 / $1.3600 | Buy Now |
Part Details for AD5220BR100-REEL
AD5220BR100-REEL CAD Models
AD5220BR100-REEL Part Data Attributes
|
AD5220BR100-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5220BR100-REEL
Analog Devices Inc
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Bandwidth-Nom | 0.069 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.9 mm |
Alternate Parts for AD5220BR100-REEL
This table gives cross-reference parts and alternative options found for AD5220BR100-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5220BR100-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5220BRZ100-REEL7 | Analog Devices Inc | Check for Price | Increment/Decrement Digital Potentiometer | AD5220BR100-REEL vs AD5220BRZ100-REEL7 |
AD5220BR100 | Analog Devices Inc | Check for Price | IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8, Digital Potentiometer | AD5220BR100-REEL vs AD5220BR100 |
AD5220BR100-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5220BR100-REEL should include a solid ground plane, separate analog and digital power planes, and careful routing of sensitive analog signals. Additionally, it's recommended to place the device close to the analog signal sources and use short, direct traces to minimize noise pickup.
-
The AD5220BR100-REEL has an internal calibration circuit that sets the output voltage to the desired value. To ensure proper calibration, follow the recommended calibration procedure outlined in the datasheet, and make sure to use a high-precision voltage reference. Additionally, consider using an external calibration circuit or a microcontroller to fine-tune the output voltage.
-
The maximum output current of the AD5220BR100-REEL is 10mA. Exceeding this current limit can affect the output voltage accuracy, so it's essential to ensure that the output current is within the specified range. If higher output currents are required, consider using an external buffer amplifier or a voltage regulator with a higher current capability.
-
The AD5220BR100-REEL has a power-up and power-down sequence that ensures the output voltage is stable and accurate. The recommended power supply sequencing requirements are to power up the VCC supply before the VREF supply, and to power down the VREF supply before the VCC supply. This ensures that the internal voltage reference is stable before the output voltage is enabled.
-
The thermal shutdown temperature of the AD5220BR100-REEL is typically 150°C. If the device temperature exceeds this limit, the output voltage will be disabled to prevent damage. To prevent thermal shutdown, ensure good heat dissipation, use a heat sink if necessary, and avoid operating the device in high-temperature environments.