Part Details for AD5220BR10 by Analog Devices Inc
Results Overview of AD5220BR10 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5220BR10 Information
AD5220BR10 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5220BR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Rochester Electronics | Increment/Decrement Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$1.2200 / $1.5200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
Part Details for AD5220BR10
AD5220BR10 CAD Models
AD5220BR10 Part Data Attributes
|
AD5220BR10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5220BR10
Analog Devices Inc
IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8, Digital Potentiometer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Bandwidth-Nom | 0.65 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
Alternate Parts for AD5220BR10
This table gives cross-reference parts and alternative options found for AD5220BR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5220BR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5220BRZ10 | Analog Devices Inc | $2.8880 | Increment/Decrement Digital Potentiometer | AD5220BR10 vs AD5220BRZ10 |
AD5220BRZ10-REEL7 | Analog Devices Inc | $3.0989 | Increment/Decrement Digital Potentiometer | AD5220BR10 vs AD5220BRZ10-REEL7 |
AD5220BRZ10-REEL | Analog Devices Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD5220BR10 vs AD5220BRZ10-REEL |
AD5220BR10 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VLOGIC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To ensure accurate voltage output, it is essential to use a low-impedance voltage reference, decouple the power supplies with 10uF capacitors, and minimize noise on the digital inputs.
-
The maximum capacitance on the output of the AD5220BR10 is 100nF. Exceeding this value may cause oscillations or instability in the output voltage.
-
Yes, the AD5220BR10 can be used in a ratiometric configuration, where the output voltage is proportional to the ratio of the input voltage to the reference voltage. This is useful in applications where the input voltage is not fixed.
-
The thermal shutdown feature is activated when the junction temperature exceeds 150°C. To handle this, ensure good thermal design, use a heat sink if necessary, and monitor the thermal shutdown indicator (TSD) pin to detect thermal overload conditions.